3M 1182C Precision Shaped Ceramic Grain Grinding Disc, 115 mm, 60 Grit 25
- RS Stock No.:
- 625-886
- Mfr. Part No.:
- 7100349583
- Manufacturer:
- 3M
Subtotal (1 pack of 25 units)*
€97.53
(exc. VAT)
€119.96
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €97.53 | €3.901 |
*price indicative
- RS Stock No.:
- 625-886
- Mfr. Part No.:
- 7100349583
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Backing Material | Fibre | |
| Product Type | Abrasive Disc | |
| Sub Type | Grinding Disc | |
| Disc Diameter | 115mm | |
| Abrasive Material | Precision Shaped Ceramic Grain | |
| Grit Size | 60 | |
| Quantity Per Package | 25 | |
| Maximum Safe Speed | 13300rpm | |
| Centre Hole Size | 22mm | |
| Standards/Approvals | SEAM | |
| Series | 1182C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Backing Material Fibre | ||
Product Type Abrasive Disc | ||
Sub Type Grinding Disc | ||
Disc Diameter 115mm | ||
Abrasive Material Precision Shaped Ceramic Grain | ||
Grit Size 60 | ||
Quantity Per Package 25 | ||
Maximum Safe Speed 13300rpm | ||
Centre Hole Size 22mm | ||
Standards/Approvals SEAM | ||
Series 1182C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Cubitron 3 Series Fibre Disc, 115mm Disc Diameter, 60 Grit size - 7100349583
This Fibre disc is an industrial abrasive designed for aggressive metal stock removal in automated and manual grinding operations. It combines a precision-formed ceramic abrasive grain with a robust Fibre backing to deliver sustained cutting performance on carbon and stainless steels while operating at high peripheral speeds suited to angle grinders and bench-mounted systems.
Features & Benefits
• Precision-shaped ceramic grain increases sustained cut rate
• High-speed capability reduces cycle time at 13,300 rpm maximum
• Strong resin bond improves durability during heavy grinding
• Fibre backing resists tear and supports consistent pressure
• 22mm centre hole ensures compatibility with common pads
• High-speed capability reduces cycle time at 13,300 rpm maximum
• Strong resin bond improves durability during heavy grinding
• Fibre backing resists tear and supports consistent pressure
• 22mm centre hole ensures compatibility with common pads
Applications
• Suitable for weld grinding on steel fabrication assemblies
• Ideal for bevel preparation prior to joining operations
• Used for flame-cut smoothing in shipbuilding yards
• Can be used for deburring machined metal components
• Suitable for automated cell abrasive processes in factories
• Ideal for bevel preparation prior to joining operations
• Used for flame-cut smoothing in shipbuilding yards
• Can be used for deburring machined metal components
• Suitable for automated cell abrasive processes in factories
What abrasive material is used and how does it affect wear behaviour?
A precision-shaped ceramic grain is used
its triangular cutting geometry slices metal, producing lower temperatures and extended abrasive life compared with conventional ceramic grains.
Which backing and bonding choices contribute to longevity under heavy load?
A stiff Fibre backing combined with a strong resin bond delivers tear resistance and structural support during high-pressure, repetitive grinding.
How is pack quantity presented for workshop planning?
Items are supplied in packages of 25, enabling predictable stock rotation and fewer changeovers.
Which metals have validated test performance indicators?
Comparative tests referenced include carbon and stainless steel, showing improved cut rates, sustained performance and greater total material removal versus a competitive shaped-grain product.
What operating environments are these discs engineered for?
They are suited to industrial settings including automated robotic cells and manual grinding in metal fabrication, machinery manufacture and shipyard environments.
Related links
- 3M 1182C Precision Shaped Ceramic Grain Grinding Disc 60+ Grit 25
- 3M 1182C Precision Shaped Ceramic Grain Grinding Disc 60+ Grit 25
- 3M 1182C Precision Shaped Ceramic Grain Grinding Disc 80 Grit 25
- 3M 3M Cubitron 3 Fibre Disc 1182C Precision Shaped Ceramic Grain Grinding Disc 60+ Grit 25
- 3M 1187C Precision Shaped Ceramic Grain Grinding Disc 60+ Grit 25
- 3M 1182C Precision Shaped Ceramic Grain Grinding Disc 80 Grit 25
- 3M 1182C Precision Shaped Ceramic Grain Grinding Disc 80+ Grit 25
- 3M 3M Cubitron 3 Fibre Disc 1182C Precision Shaped Ceramic Grain Grinding Disc 60 Grit 25