3M 1182C Precision Shaped Ceramic Grain Grinding Disc, 76.2 mm, 80+ Grit 50
- RS Stock No.:
- 625-877
- Mfr. Part No.:
- 7100332357
- Manufacturer:
- 3M
Subtotal (1 pack of 50 units)*
€186.54
(exc. VAT)
€229.44
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €186.54 | €3.731 |
*price indicative
- RS Stock No.:
- 625-877
- Mfr. Part No.:
- 7100332357
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Sub Type | Grinding Disc | |
| Backing Material | Fibre | |
| Disc Diameter | 76.2mm | |
| Abrasive Material | Precision Shaped Ceramic Grain | |
| Grit Size | 80+ | |
| Colour | Purple | |
| Quantity Per Package | 50 | |
| Maximum Safe Speed | 15000rpm | |
| Centre Hole Size | 22mm | |
| Standards/Approvals | SEAM | |
| Series | 1182C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Sub Type Grinding Disc | ||
Backing Material Fibre | ||
Disc Diameter 76.2mm | ||
Abrasive Material Precision Shaped Ceramic Grain | ||
Grit Size 80+ | ||
Colour Purple | ||
Quantity Per Package 50 | ||
Maximum Safe Speed 15000rpm | ||
Centre Hole Size 22mm | ||
Standards/Approvals SEAM | ||
Series 1182C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Cubitron 3 Series Fibre Disc, 76.2mm Disc Diameter, 80 Grit size - 7100332357
This Fibre disc is a coated abrasive engineered for high-speed surface preparation and metalworking tasks. It attaches via a quick-change Roloc-style system and is intended for grinding, weld blending and medium-pressure surface finishing in automated and manual workflows across electronics, electrical and mechanical environments.
Features & Benefits
• Precision-shaped ceramic grain reduces operator pressure and effort
• Fibre backing increases stiffness and resists tearing
• Rated safe to 15,000 r/min for high-speed operations
• Re-engineered mineral maintains Sharp cutting points longer
• Quick-change attachment reduces downtime between grades
• Fibre backing increases stiffness and resists tearing
• Rated safe to 15,000 r/min for high-speed operations
• Re-engineered mineral maintains Sharp cutting points longer
• Quick-change attachment reduces downtime between grades
Applications
• Suitable for weld removal on mild and carbon steels
• Used for bevel preparation on fabricated components
• Ideal for robotic grinding stations in production lines
• Suitable for medium-pressure surface grinding prior to coating
• Can be used for blending and finishing electrical enclosure parts
• Used for bevel preparation on fabricated components
• Ideal for robotic grinding stations in production lines
• Suitable for medium-pressure surface grinding prior to coating
• Can be used for blending and finishing electrical enclosure parts
What attachment method enables Rapid disc swaps?
A Roloc-compatible quick-change mounting allows fast grade changes without tools, improving throughput.
How does the abrasive reduce heat transfer to workpieces?
The precision-shaped ceramic grain cuts with less applied force, producing lower friction and reduced risk of metal discolouration.
What packaging quantity is supplied for continuous operations?
The product is supplied in bulk packs of 50 to minimise changeovers and support high-volume use.
Which backing material supports heavier grinding loads?
A stiff Fibre backing provides structural support and enhanced tear resistance for demanding applications.
How does the disc perform across varying pressures?
The abrasive maintains cutting points over its life, delivering consistent material removal from medium to heavier contact pressures.
Related links
- 3M 1182C Precision Shaped Ceramic Grain Grinding Disc 80 Grit 25
- 3M 1182C Precision Shaped Ceramic Grain Grinding Disc 80+ Grit 25
- 3M 1182C Precision Shaped Ceramic Grain Grinding Disc 80 Grit 25
- 3M 1182C Precision Shaped Ceramic Grain Grinding Disc 36+ Grit 50
- 3M 3M Cubitron 3 Roloc Fibre Disc 1182C Precision Shaped Ceramic Grain Grinding Disc 60+ Grit 50
- 3M 1182C Precision Shaped Ceramic Grain Grinding Disc 60+ Grit 25
- 3M 1182C Precision Shaped Ceramic Grain Grinding Disc 60+ Grit 25
- 3M 1182C Precision Shaped Ceramic Grain Grinding Disc 60 Grit 25