3M Ceramic Abrasive Disc Cutting Disc, 76.2 mm, 220+ Grade, 220 Grit
- RS Stock No.:
- 627-872
- Mfr. Part No.:
- 7100282510
- Manufacturer:
- 3M
Subtotal (1 pack of 50 units)*
€78.01
(exc. VAT)
€95.95
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €78.01 | €1.56 |
*price indicative
- RS Stock No.:
- 627-872
- Mfr. Part No.:
- 7100282510
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Backing Material | Cotton Cloth X | |
| Sub Type | Cutting Disc | |
| Disc Diameter | 76.2mm | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | 220 | |
| Grade | 220+ | |
| Standards/Approvals | OSHA, ANSI | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Backing Material Cotton Cloth X | ||
Sub Type Cutting Disc | ||
Disc Diameter 76.2mm | ||
Product Type Abrasive Disc | ||
Abrasive Material Ceramic | ||
Grit Size 220 | ||
Grade 220+ | ||
Standards/Approvals OSHA, ANSI | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Adhesive-Backed/PSA Sanding Disc, 76.2mm Disc Diameter, 220 Grit size - 7100282510
This adhesive-backed/PSA sanding disc is a precision-shaped grain abrasive designed for demanding material removal and finishing tasks. It pairs an abrasive mineral that fractures to maintain cutting edges with a robust cotton cloth backing, delivering consistent sanding performance across metals, woods and composites when used with a vacuum-enabled random orbital Sander and compatible multi-hole back-up pad.
Features & Benefits
• Precision-shaped grain delivers sustained cutting and longer life
• Open coat abrasive reduces loading when sanding tacky surfaces
• Anti-static treatment helps control electrically charged swarf
• Cotton cloth backing offers wear resistance and flexibility
• Hookit-compatible adhesive enables quick disc changes and uptime
• Open coat abrasive reduces loading when sanding tacky surfaces
• Anti-static treatment helps control electrically charged swarf
• Cotton cloth backing offers wear resistance and flexibility
• Hookit-compatible adhesive enables quick disc changes and uptime
Applications
• Suitable for heavy stock removal on aluminium and steel
• Ideal for blending and finishing hardwoods and softwoods
• Used for surface preparation on composite panels and gelcoat
• Can be used with vacuum sanders in automotive refinishing
• Suitable for bulk sanding in electronics enclosure manufacture
• Ideal for blending and finishing hardwoods and softwoods
• Used for surface preparation on composite panels and gelcoat
• Can be used with vacuum sanders in automotive refinishing
• Suitable for bulk sanding in electronics enclosure manufacture
How does the abrasive maintain sharpness during use?
The grain is engineered to fracture as it wears, producing fresh cutting points that sustain material removal rates and even wear.
What role does the anti-static treatment play in workshop settings?
It neutralises static charge from sanding, which reduces swarf cling to equipment and workpieces and supports more effective dust extraction with a vacuum system.
Which attachment method does it use for Rapid replacement?
The disc uses a Hookit-style adhesive-backed system so operatives can change discs quickly without adhesive residue transfer.
What backing behaviour should users expect under load?
The cotton cloth backing balances flexibility and wear resistance, maintaining contact on contoured surfaces while resisting premature tearing.
Can finer abrasives from the same design be used for finishing tasks?
Yes, finer grades of this abrasive construction are suitable for blending and finishing applications on metals and woods.
Related links
- 3M Ceramic Abrasive Disc Cutting Disc 220+ Grade, 220 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 120 Grade, 220 Grit
- 3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc 220+ Grade, 220 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 150+ Grade, 150 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 320+ Grade, 320 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 80 Grade, 80 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 40 Grade, 40 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 60 Grade, 60 Grit