3M Ceramic Abrasive Disc Cutting Disc, 76.2 mm, 120 Grade, 220 Grit
- RS Stock No.:
- 627-876
- Mfr. Part No.:
- 7100284266
- Manufacturer:
- 3M
Subtotal (1 pack of 50 units)*
€75.74
(exc. VAT)
€93.16
(inc. VAT)
Last RS stock
- Final 5 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €75.74 | €1.515 |
*price indicative
- RS Stock No.:
- 627-876
- Mfr. Part No.:
- 7100284266
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 76.2mm | |
| Sub Type | Cutting Disc | |
| Backing Material | Cotton Cloth X | |
| Abrasive Material | Ceramic | |
| Grit Size | 220 | |
| Grade | 120 | |
| Standards/Approvals | ANSI, OSHA | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Disc Diameter 76.2mm | ||
Sub Type Cutting Disc | ||
Backing Material Cotton Cloth X | ||
Abrasive Material Ceramic | ||
Grit Size 220 | ||
Grade 120 | ||
Standards/Approvals ANSI, OSHA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Adhesive-Backed/PSA Sanding Disc, 76.2mm Disc Diameter, 220 Grit size - 7100284266
This adhesive-backed/PSA sanding disc is a fast-cutting abrasive engineered for heavy stock removal and finishing across woods, metals and composites. It combines precision-shaped grain mineral with a Durable cotton cloth backing and an adhesive hook-and-loop compatible attachment to support efficient sanding workflows when paired with a vacuum-equipped random orbital sander.
Features & Benefits
• Precision-shaped grain delivers continuous sharpness for extended life
• Open coat construction reduces loading for sustained cutting
• Anti-static treatment neutralises charge to manage dust
• Cotton cloth backing resists wear while remaining flexible
• Optimised for dust extraction to improve productivity
• Open coat construction reduces loading for sustained cutting
• Anti-static treatment neutralises charge to manage dust
• Cotton cloth backing resists wear while remaining flexible
• Optimised for dust extraction to improve productivity
Applications
• Suitable for heavy stock removal on aluminium panels
• Ideal for paint preparation on metalwork and bodyshops
• Used for blending and finishing hardwoods and softwoods
• Can be used for composite surface preparation in manufacturing
• Suitable for use with vacuum-backed random orbital sanders
• Ideal for paint preparation on metalwork and bodyshops
• Used for blending and finishing hardwoods and softwoods
• Can be used for composite surface preparation in manufacturing
• Suitable for use with vacuum-backed random orbital sanders
What backing and attachment method does it use
It is built on a cloth backing designed for wear resistance and flexibility and uses an adhesive-backed/PSA Interface compatible with hook‑it‑style backup pads for Rapid disc changes.
How does it control dust during sanding
The product features an anti-static treatment and a multi-hole extraction pattern intended to work with an effective dust collection system to prevent loading and reduce airborne swarf.
Which materials benefit most from its abrasive technology
The shaped mineral grain targets aluminium, metals, fibreglass, gelcoat, hardwoods, softwoods and composite substrates where fast cutting and extended disc life are required.
What operational advantage does the grain technology provide
As the grain wears it fractures to create new cutting edges, maintaining cutting performance and consistent removal rates over prolonged use.
Related links
- 3M Ceramic Abrasive Disc Cutting Disc 220+ Grade, 220 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 220+ Grade, 220 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 150+ Grade, 150 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 40 Grade, 40 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 320+ Grade, 320 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 80 Grade, 80 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 60 Grade, 60 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 180+ Grade, 180 Grit