3M Ceramic Abrasive Disc Cutting Disc, 76.2 mm, 320+ Grade, 320 Grit
- RS Stock No.:
- 627-888
- Mfr. Part No.:
- 7100284356
- Manufacturer:
- 3M
Subtotal (1 pack of 50 units)*
€75.74
(exc. VAT)
€93.16
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €75.74 | €1.515 |
*price indicative
- RS Stock No.:
- 627-888
- Mfr. Part No.:
- 7100284356
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Backing Material | Cotton Cloth X | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 76.2mm | |
| Sub Type | Cutting Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | 320 | |
| Grade | 320 | |
| Standards/Approvals | ANSI, OSHA | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Backing Material Cotton Cloth X | ||
Product Type Abrasive Disc | ||
Disc Diameter 76.2mm | ||
Sub Type Cutting Disc | ||
Abrasive Material Ceramic | ||
Grit Size 320 | ||
Grade 320 | ||
Standards/Approvals ANSI, OSHA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Adhesive-Backed/PSA Sanding Disc, 76.2mm Disc Diameter, 320 Grit size - 7100284356
This adhesive-backed/PSA sanding disc is a high-performance abrasive designed for heavy stock removal and finishing across wood, metals and composites in industrial settings. Built with precision-shaped grain and a Durable cotton cloth backing, it is intended for use with hook-and-loop or PSA back-up pads and vacuum-capable random orbital sanders to reduce downtime and improve throughput in production environments.
Features & Benefits
• Precision-shaped grain reduces cut time and extends abrasive life
• Open coat construction resists loading for sustained cutting
• Anti-static treatment helps control dust during sanding operations
• Cloth backing balances wear resistance with conformability
• Compatible with hook-and-loop attachment to simplify changes
• Open coat construction resists loading for sustained cutting
• Anti-static treatment helps control dust during sanding operations
• Cloth backing balances wear resistance with conformability
• Compatible with hook-and-loop attachment to simplify changes
Applications
• Suitable for aggressive removal of weld spatter and oxide on metal
• Ideal for surface preparation of aluminium prior to finishing
• Used for Rapid material removal on hardwoods and softwoods
• Can be used for trimming and blending gelcoat on composite panels
• Suitable for use with vacuum back-up pads in automated sanding cells
• Ideal for surface preparation of aluminium prior to finishing
• Used for Rapid material removal on hardwoods and softwoods
• Can be used for trimming and blending gelcoat on composite panels
• Suitable for use with vacuum back-up pads in automated sanding cells
What backing should I pair it with for effective dust extraction?
Use a multi-hole back-up pad designed for extraction and connect to a vacuum-capable random orbital Sander to maximise dust removal.
How does the anti-static treatment affect workshop cleanliness?
The treatment neutralises static charge on swarf, reducing cling to both the disc and workpiece when used alongside a collection system.
Can this disc handle continuous production runs?
The cloth backing and precision grain deliver extended life and fewer disc changes, supporting higher throughput in repetitive operations.
What materials will this abrasive perform on without Rapid loading?
The open coat mineral layout maintains cutting action on aluminium, fibreglass, hardwoods, softwoods and composite substrates.
Related links
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 320+ Grade, 320+ Grit 250 Per Pack
- 3M Ceramic Abrasive Disc Cutting Disc 320+ Grade, 320 Grit
- 3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc 320+ Grade, 320 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 120 Grade, 220 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 150+ Grade, 150 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 220+ Grade, 220 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 60 Grade, 60 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 40 Grade, 40 Grit