3M Ceramic Abrasive Disc Cutting Disc, 76.2 mm, 80 Grade, 80 Grit
- RS Stock No.:
- 627-894
- Mfr. Part No.:
- 7100284521
- Manufacturer:
- 3M
Subtotal (1 pack of 50 units)*
€75.74
(exc. VAT)
€93.16
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €75.74 | €1.515 |
*price indicative
- RS Stock No.:
- 627-894
- Mfr. Part No.:
- 7100284521
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 76.2mm | |
| Sub Type | Cutting Disc | |
| Backing Material | Cotton Cloth X | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | 80 | |
| Grade | 80 | |
| Standards/Approvals | ANSI, OSHA | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 76.2mm | ||
Sub Type Cutting Disc | ||
Backing Material Cotton Cloth X | ||
Product Type Abrasive Disc | ||
Abrasive Material Ceramic | ||
Grit Size 80 | ||
Grade 80 | ||
Standards/Approvals ANSI, OSHA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Adhesive-Backed/PSA Sanding Disc, 76.2mm Disc Diameter, 80 Grit size - 7100284521
This adhesive-backed/PSA sanding disc is a 76.2mm abrasive disc designed for heavy stock removal and finishing on a range of substrates. It combines a cotton cloth backing with precision-shaped grain to deliver fast cutting and extended service life while being compatible with vacuum extraction systems for cleaner operation in industrial sanding setups.
Features & Benefits
• Precision-shaped grain reduces abrasive wear and maintains cutting speed
• Cotton cloth backing offers durability and flexibility for contoured work
• PSA attachment ensures rapid, secure fitting to power-tool pads
• Open coat construction resists loading for longer continuous use
• Anti-static treatment minimises charged swarf and aids dust control
• Cotton cloth backing offers durability and flexibility for contoured work
• PSA attachment ensures rapid, secure fitting to power-tool pads
• Open coat construction resists loading for longer continuous use
• Anti-static treatment minimises charged swarf and aids dust control
Applications
• Suitable for metal stock removal and surface preparation
• Ideal for sanding aluminium components and composite panels
• Used with random orbital sanders fitted to vacuum systems
• Can be used for hardwood and softwood blending and finishing
• Ideal for sanding aluminium components and composite panels
• Used with random orbital sanders fitted to vacuum systems
• Can be used for hardwood and softwood blending and finishing
What backing material supports repeated use on curved surfaces?
A J-weight cotton cloth backing provides wear resistance with flexibility for shaped or contoured parts.
How does the disc behave when sanding materials prone to loading?
The open coat layout helps prevent mineral build-up, sustaining cut-rate and abrasive life on sticky or resinous surfaces.
What feature assists dust management during machine sanding?
An anti-static treatment neutralises static charge, helping swarf detach and improving extraction efficiency when used with a compatible vacuum system.
Which abrasive technology governs cutting performance as the disc wears?
The abrasive uses precision-shaped grain that fractures to form new Sharp edges, maintaining cutting action and consistent life.
Related links
- 3M Ceramic Abrasive Disc Cutting Disc 80 Grade, 80 Grit
- 3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc 80 Grade, 80 Grit
- 3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc 80 Grade, 80 Grit
- 3M 775L Ceramic Abrasive Disc Abrasive Disc 80 Grade, 50 Grit 50
- 3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc 80 Grade, 80 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 80 Grade, 50 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 80 Grade, 50 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 120 Grade, 220 Grit