3M Cubitron 3 Precision Shaped Ceramic Grain, 180 mm x 2 mm Thick, 36+ Grade
- RS Stock No.:
- 876-999
- Mfr. Part No.:
- 7100303999
- Manufacturer:
- 3M
Subtotal (1 box of 25 units)*
€416.48
(exc. VAT)
€512.27
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €416.48 | €16.659 |
*price indicative
- RS Stock No.:
- 876-999
- Mfr. Part No.:
- 7100303999
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Grinding Disc | |
| Disc Diameter | 180mm | |
| Thickness | 2mm | |
| Abrasive Material | Precision Shaped Ceramic Grain | |
| Bore Diameter | 22.23mm | |
| Colour | Black | |
| Grade | 36+ | |
| Series | Cubitron 3 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Grinding Disc | ||
Disc Diameter 180mm | ||
Thickness 2mm | ||
Abrasive Material Precision Shaped Ceramic Grain | ||
Bore Diameter 22.23mm | ||
Colour Black | ||
Grade 36+ | ||
Series Cubitron 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The 3M Depressed Center Grinding Wheel designed for fast cutting and long-lasting performance, Ideal for heavy grinding and weld removal tasks in industrial environments.
Requires less pressure for efficient operation
Offers up to 50% longer life compared to earlier models
Provides a 14% Faster cut rate, enhancing productivity
Reduces hand-arm vibration levels by 33%
Related links
- 3M Cubitron 3 1169F Precision Shaped Ceramic Grain Type 29 40 Grade, 80 Grit
- 3M Cubitron 3 1169F Precision Shaped Ceramic Grain Type 29 40 Grade, 60 Grit
- 3M Cubitron 3 1169F Precision Shaped Ceramic Grain Type 29 40 Grade, 40 Grit
- 3M 3M Cubitron 3 Roloc Durable Edge Disc 1184F Precision Shaped Ceramic Grain 36 Grade, 36 Grit 50
- 3M 3M Cubitron 3 Roloc Durable Edge Disc 1184F Precision Shaped Ceramic Grain 36 Grade, 50 Grit 50
- 3M 3M Cubitron 3 Roloc Durable Edge Disc 1184F Precision Shaped Ceramic Grain 36 Grade, 50 Grit 50
- 3M Cubitron 3 1169F Precision Shaped Ceramic Grain Type 29 40 Grade, 80 Grit
- 3M 3M Cubitron 3 Roloc Durable Edge Disc 1184F Precision Shaped Ceramic Grain 60 Grade, 50 Grit 50