3M 3M Cubitron 3 Roloc Durable Edge Disc 1184F Precision Shaped Ceramic Grain, 50 mm Resin, 36 Grade, 50 Grit 50
- RS Stock No.:
- 625-862
- Mfr. Part No.:
- 7100331727
- Manufacturer:
- 3M
Subtotal (1 pack of 50 units)*
€140.13
(exc. VAT)
€172.36
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €140.13 | €2.803 |
*price indicative
- RS Stock No.:
- 625-862
- Mfr. Part No.:
- 7100331727
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 50mm | |
| Abrasive Material | Precision Shaped Ceramic Grain | |
| Bore Diameter | 16mm | |
| Grit Size | 50 | |
| Colour | White | |
| Grade | 36 | |
| Maximum Safe Speed | 15000rpm | |
| Quantity Per Package | 50 | |
| Bond Type | Resin | |
| Standards/Approvals | SEAM, OSHA, ANSI | |
| Series | 3M Cubitron 3 Roloc Durable Edge Disc 1184F | |
| Material Cut | Other Heat Sensitive Alloys, Stainless Steel | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Disc Diameter 50mm | ||
Abrasive Material Precision Shaped Ceramic Grain | ||
Bore Diameter 16mm | ||
Grit Size 50 | ||
Colour White | ||
Grade 36 | ||
Maximum Safe Speed 15000rpm | ||
Quantity Per Package 50 | ||
Bond Type Resin | ||
Standards/Approvals SEAM, OSHA, ANSI | ||
Series 3M Cubitron 3 Roloc Durable Edge Disc 1184F | ||
Material Cut Other Heat Sensitive Alloys, Stainless Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M 3M Cubitron 3 Roloc Durable Edge Disc 1184F Series Grinding Disc, 2 in Disc Diameter, 80 Grit size - 7100331727
This grinding disc is a 2 in Roloc Durable edge abrasive intended for metalworking tasks where controlled stock removal and edge wear resistance are required. It fits a 16mm bore for quick Roloc attachment and is suitable for weld grinding, bevel finishing and work on heat-sensitive alloys including stainless steel. The disc uses precision-shaped ceramic grain bonded with resin to maintain cutting performance at elevated rotational speeds.
Features & Benefits
• Precision-shaped ceramic grain for cooler, Faster cutting
• Resin bond for sustained abrasive life under load
• Rated maximum safe speed 15,000 r/min for high-speed use
• Durable edge design reduces edge wear during contour work
• Available in 60 grit for balanced removal and finish
• Resin bond for sustained abrasive life under load
• Rated maximum safe speed 15,000 r/min for high-speed use
• Durable edge design reduces edge wear during contour work
• Available in 60 grit for balanced removal and finish
Applications
• Suitable for weld grinding in fabrication shops
• Ideal for bevel preparation on structural components
• Can be used for deburring machined stainless parts
• Suitable for smoothing flame-cut edges on alloy steel
• Used with automated grinding stations and hand-held tools
• Ideal for bevel preparation on structural components
• Can be used for deburring machined stainless parts
• Suitable for smoothing flame-cut edges on alloy steel
• Used with automated grinding stations and hand-held tools
What attachment system does it use for Rapid disc changes?
It mounts to a Roloc pad via a 16mm bore, enabling quick, secure disc swaps for intermittent or repetitive tasks.
How does the abrasive behave on heat-sensitive metals?
The precision-shaped ceramic grain slices metal at lower temperatures to reduce discolouration and thermal stress on sensitive alloys.
Which grit and pack sizes are available for high-volume operations?
This variant is a 60 grit option supplied as 200 discs per pack to minimise downtime from frequent replacements.
What operating practice optimises service life at high speeds?
Use the disc within its 15,000 r/min limit and maintain moderate pressure to preserve grain geometry and reduce thermal load.
Which materials is it most appropriate for beyond stainless steel?
It is suitable for other heat-sensitive alloys where controlled material removal and reduced rework are priorities.
Related links
- 3M 3M Cubitron 3 Roloc Durable Edge Disc 1184F Precision Shaped Ceramic Grain 36 Grade, 50 Grit 50
- 3M 3M Cubitron 3 Roloc Durable Edge Disc 1184F Precision Shaped Ceramic Grain 60 Grade, 60 Grit 50
- 3M 3M Cubitron 3 Roloc Durable Edge Disc 1184F Precision Shaped Ceramic Grain 36 Grade, 36 Grit 50
- 3M 3M Cubitron 3 Roloc Durable Edge Disc 1184F Precision Shaped Ceramic Grain 60 Grade, 50 Grit 50
- 3M 3M Cubitron 3 Roloc Durable Edge Disc 1184F Precision Shaped Ceramic Grain Grinding Disc 60+ Grit 50
- 3M 3M Cubitron 3 Roloc Durable Edge Disc 1184F Ceramic Grinding Disc 80+ Grit 50
- 3M 3M Cubitron 3 Roloc Durable Edge Disc 1184F Ceramic Grinding Disc 80+ Grit 50
- 3M 3M Cubitron 3 Roloc Fibre Disc 1182C Precision Shaped Ceramic Grain Grinding Disc 36+ Grit 50