3M 3M Cubitron 3 Roloc Durable Edge Disc 1184F Precision Shaped Ceramic Grain, 75 mm Resin, 60 Grade, 50 Grit 50
- RS Stock No.:
- 625-860
- Mfr. Part No.:
- 7100331725
- Manufacturer:
- 3M
Subtotal (1 pack of 50 units)*
€173.36
(exc. VAT)
€213.23
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €173.36 | €3.467 |
*price indicative
- RS Stock No.:
- 625-860
- Mfr. Part No.:
- 7100331725
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 75mm | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Precision Shaped Ceramic Grain | |
| Bore Diameter | 16mm | |
| Grit Size | 50 | |
| Colour | White | |
| Grade | 60 | |
| Maximum Safe Speed | 10000rpm | |
| Quantity Per Package | 50 | |
| Bond Type | Resin | |
| Standards/Approvals | ANSI, SEAM, OSHA | |
| Material Cut | Other Heat Sensitive Alloys, Stainless Steel | |
| Series | 3M Cubitron 3 Roloc Durable Edge Disc 1184F | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 75mm | ||
Product Type Abrasive Disc | ||
Abrasive Material Precision Shaped Ceramic Grain | ||
Bore Diameter 16mm | ||
Grit Size 50 | ||
Colour White | ||
Grade 60 | ||
Maximum Safe Speed 10000rpm | ||
Quantity Per Package 50 | ||
Bond Type Resin | ||
Standards/Approvals ANSI, SEAM, OSHA | ||
Material Cut Other Heat Sensitive Alloys, Stainless Steel | ||
Series 3M Cubitron 3 Roloc Durable Edge Disc 1184F | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M 3M Cubitron 3 Roloc Durable Edge Disc 1184F Series Grinding Disc, 3 in Disc Diameter, 80 Grit size - 7100331725
This grinding disc is a 3 in Roloc Durable edge abrasive designed for weld grinding, bevel finishing and stock removal on stainless steel and heat-sensitive alloys. It uses precision-shaped ceramic grain on a resin bond and is intended for industrial users in automation, electronics, electrical and mechanical sectors who need Rapid disc changes and controlled cutting at elevated spindle speeds.
Features & Benefits
• Precision-shaped ceramic grain delivers Faster sustained cut rate
• Resin bond reduces wear for extended abrasive life
• 16mm bore enables secure Roloc attachment and quick changes
• Rated up to 10,000 rpm for high-speed operations
• White ceramic grain minimises thermal damage on sensitive alloys
• Resin bond reduces wear for extended abrasive life
• 16mm bore enables secure Roloc attachment and quick changes
• Rated up to 10,000 rpm for high-speed operations
• White ceramic grain minimises thermal damage on sensitive alloys
Applications
• Suitable for weld grinding on stainless steel components
• Ideal for deburring heat-sensitive alloy assemblies
• Used for bevel preparation prior to automated welding
• Can be used for localised stock removal in electrical enclosures
• Suitable for finishing edges on mechanical fabrications
• Ideal for deburring heat-sensitive alloy assemblies
• Used for bevel preparation prior to automated welding
• Can be used for localised stock removal in electrical enclosures
• Suitable for finishing edges on mechanical fabrications
What packing quantity should I expect for bulk supply?
The discs are supplied in a pack quantity of 200 per package, configured for Rapid replenishment on site.
Which colours or Visual identifiers are used for grade recognition?
The product is white in colour and uses the Durable edge Roloc format to distinguish its construction and grade.
How does the disc perform on heat-sensitive metals?
The precision-shaped ceramic grain and resin bond combine to cut cooler and reduce discolouration and thermal stress in sensitive alloys.
What grade is appropriate for stainless steel work?
A60 grade is specified for stainless steel applications to balance cut rate and life in aggressive grinding tasks.
Which compatibility considerations apply for tool speed and size?
The disc is 3 in diameter with a 16mm bore and is rated to 10,000 rpm
ensure the tool's maximum speed does not exceed this limit.
Related links
- 3M 3M Cubitron 3 Roloc Durable Edge Disc 1184F Precision Shaped Ceramic Grain 36 Grade, 50 Grit 50
- 3M 3M Cubitron 3 Roloc Durable Edge Disc 1184F Precision Shaped Ceramic Grain 60 Grade, 60 Grit 50
- 3M 3M Cubitron 3 Roloc Durable Edge Disc 1184F Precision Shaped Ceramic Grain 36 Grade, 50 Grit 50
- 3M 3M Cubitron 3 Roloc Durable Edge Disc 1184F Precision Shaped Ceramic Grain 36 Grade, 36 Grit 50
- 3M 3M Cubitron 3 Roloc Durable Edge Disc 1184F Precision Shaped Ceramic Grain Grinding Disc 60+ Grit 50
- 3M 3M Cubitron 3 Roloc Durable Edge Disc 1184F Ceramic Grinding Disc 80+ Grit 50
- 3M 3M Cubitron 3 Roloc Durable Edge Disc 1184F Ceramic Grinding Disc 80+ Grit 50
- 3M 3M Cubitron 3 Roloc Fibre Disc 1182C Precision Shaped Ceramic Grain Grinding Disc 36+ Grit 50