3M 3M Cubitron 3 Roloc Durable Edge Disc 1184F Precision Shaped Ceramic Grain, 75 mm Resin, 36 Grade, 50 Grit 50
- RS Stock No.:
- 625-863
- Mfr. Part No.:
- 7100331731
- Manufacturer:
- 3M
Subtotal (1 pack of 50 units)*
€173.36
(exc. VAT)
€213.23
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €173.36 | €3.467 |
*price indicative
- RS Stock No.:
- 625-863
- Mfr. Part No.:
- 7100331731
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 75mm | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Precision Shaped Ceramic Grain | |
| Grit Size | 50 | |
| Colour | White | |
| Grade | 36 | |
| Maximum Safe Speed | 10000rpm | |
| Quantity Per Package | 50 | |
| Bond Type | Resin | |
| Standards/Approvals | ANSI, OSHA, SEAM | |
| Series | 3M Cubitron 3 Roloc Durable Edge Disc 1184F | |
| Material Cut | Other Heat Sensitive Alloys, Stainless Steel | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 75mm | ||
Product Type Abrasive Disc | ||
Abrasive Material Precision Shaped Ceramic Grain | ||
Grit Size 50 | ||
Colour White | ||
Grade 36 | ||
Maximum Safe Speed 10000rpm | ||
Quantity Per Package 50 | ||
Bond Type Resin | ||
Standards/Approvals ANSI, OSHA, SEAM | ||
Series 3M Cubitron 3 Roloc Durable Edge Disc 1184F | ||
Material Cut Other Heat Sensitive Alloys, Stainless Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M 3M Cubitron 3 Roloc Durable Edge Disc 1184F Series Grinding Disc, 3 in Disc Diameter, White - 7100331731
This grinding disc is a Roloc-attached abrasive intended for metalworking tasks where Rapid stock removal and edge durability are required. It uses precision-shaped ceramic grain bonded in resin to cut at lower temperatures and reduce operator effort, and is suited to work on stainless steel and other heat-sensitive alloys in industrial automation, electrical and mechanical environments.
Features & Benefits
• Precision-shaped ceramic grain increases sustained cut rate and life
• Resin bond reduces heat transfer when cutting sensitive alloys
• White colour identifies durable-edge formulation for edge wear
• Rated for high-speed operation up to 10,000 rpm for fast throughput
• 36 grit structure balances aggressive material removal and control
• Resin bond reduces heat transfer when cutting sensitive alloys
• White colour identifies durable-edge formulation for edge wear
• Rated for high-speed operation up to 10,000 rpm for fast throughput
• 36 grit structure balances aggressive material removal and control
Applications
• Suitable for weld grinding on stainless steel panels and seams
• Ideal for bevel preparation on heat-sensitive alloy components
• Used for flame-cut smoothing in shipyard and fabrication settings
• Suitable for localised finishing in automation and electronics assembly
• Used for deburring machined electrical and mechanical parts
• Ideal for bevel preparation on heat-sensitive alloy components
• Used for flame-cut smoothing in shipyard and fabrication settings
• Suitable for localised finishing in automation and electronics assembly
• Used for deburring machined electrical and mechanical parts
How is the disc attached to handheld tools?
It uses the Roloc quick-change attachment system that secures the disc to compatible disc pads, enabling fast replacement in confined work zones.
What substrates are appropriate beyond stainless steel?
It is formulated for other heat-sensitive alloys as well as general metalworking tasks where reduced thermal transfer is beneficial.
What quantity and packaging format are supplied?
Discs are provided in a bulk pack quantity of 200, arranged for Roloc use to reduce downtime from frequent changeovers.
How does the abrasive manage operator vibration and fatigue?
The precision-shaped ceramic grain cuts cooler and reduces required tool pressure, which lowers operator effort and vibration exposure during extended cycles.
Related links
- 3M 3M Cubitron 3 Roloc Durable Edge Disc 1184F Precision Shaped Ceramic Grain 60 Grade, 50 Grit 50
- 3M 3M Cubitron 3 Roloc Durable Edge Disc 1184F Precision Shaped Ceramic Grain 36 Grade, 50 Grit 50
- 3M 3M Cubitron 3 Roloc Durable Edge Disc 1184F Precision Shaped Ceramic Grain 36 Grade, 36 Grit 50
- 3M 3M Cubitron 3 Roloc Durable Edge Disc 1184F Precision Shaped Ceramic Grain 60 Grade, 60 Grit 50
- 3M 3M Cubitron 3 Roloc Durable Edge Disc 1184F Precision Shaped Ceramic Grain Grinding Disc 60+ Grit 50
- 3M 3M Cubitron 3 Roloc Durable Edge Disc 1184F Ceramic Grinding Disc 80+ Grit 50
- 3M 3M Cubitron 3 Roloc Durable Edge Disc 1184F Ceramic Grinding Disc 80+ Grit 50
- 3M 3M Cubitron 3 Roloc Fibre Disc 1182C Precision Shaped Ceramic Grain Grinding Disc 36+ Grit 50