3M Silicon Carbide Abrasive Disc Sanding, 76.2 mm, Extra Coarse Grade
- RS Stock No.:
- 187-8649
- Mfr. Part No.:
- 51888
- Manufacturer:
- 3M
Subtotal (1 box of 40 units)*
€324.54
(exc. VAT)
€399.18
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €324.54 | €8.114 |
*price indicative
- RS Stock No.:
- 187-8649
- Mfr. Part No.:
- 51888
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sub Type | Sanding | |
| Disc Diameter | 76.2mm | |
| Backing Material | Fibre | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Silicon Carbide | |
| Grade | Extra Coarse | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sub Type Sanding | ||
Disc Diameter 76.2mm | ||
Backing Material Fibre | ||
Product Type Abrasive Disc | ||
Abrasive Material Silicon Carbide | ||
Grade Extra Coarse | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Scotch-Brite™ Clean and Strip XT Pro and XT Pro Extra Cut consistently demonstrates higher conformability.
Large contact area for fast removal rates
Conforms to contoured or hard-to-reach spaces
Delivers uniform, consistent finish
Gentle on parts
Related links
- 3M Silicon Carbide Abrasive Disc Sanding Extra Coarse Grade
- 3M Silicon Carbide Abrasive Disc Sanding Extra Coarse Grade
- 3M Silicon Carbide Abrasive Disc Sanding Extra Coarse Grade, Extra coarse grit Grit
- 3M Silicon Carbide Sanding Disc Extra Coarse Grade, 40 in pack
- 3M Silicon Carbide Abrasive Disc Abrasive Disc Extra Coarse Grade, 10 Grit
- 3M Silicon Carbide Abrasive Disc Non-Woven Extra Coarse Grade
- 3M Silicon Carbide Abrasive Disc Abrasive Disc Extra Coarse Grade, 10 Grit
- 3M Silicon Carbide Abrasive Disc Abrasive Disc Extra Coarse Grade, 10 Grit