3M Ceramic Abrasive Disc Cloth Disc, 127 mm, 80+ Grade, 165 μm Grit
- RS Stock No.:
- 234-7795
- Mfr. Part No.:
- 7100112980
- Manufacturer:
- 3M
Subtotal (1 pack of 200 units)*
€541.72
(exc. VAT)
€666.32
(inc. VAT)
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €541.72 | €2.709 |
*price indicative
- RS Stock No.:
- 234-7795
- Mfr. Part No.:
- 7100112980
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 127mm | |
| Product Type | Abrasive Disc | |
| Sub Type | Cloth Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | 165 μm | |
| Grade | 80+ | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 127mm | ||
Product Type Abrasive Disc | ||
Sub Type Cloth Disc | ||
Abrasive Material Ceramic | ||
Grit Size 165 μm | ||
Grade 80+ | ||
Standards/Approvals No | ||
RoHS Status: Exempt
3M Cubitron II Series Abrasive Disc, 127mm Disc Diameter, 165μm Grit Size - 7100112980
This abrasive disc is a high-performance sanding solution designed for refining surfaces with a diameter of 127mm, it utilises a ceramic abrasive material and features a grit size of 165 μm. Ideal for working with stainless steel, this disc is part of the Cubitron II family, renowned for its cutting speed and durability.
Features & Benefits
• Advanced ceramic material offers superior cutting capabilities
• Designed for long-lasting performance in demanding environments
• Compatibility with 3M Hookit attachment system ensures quick changes
• High grit size results in finer finishes and effective refining
• Round shape and robust construction enhance user control and precision
• Suitable for both manual and automated tasks in various industries
• Designed for long-lasting performance in demanding environments
• Compatibility with 3M Hookit attachment system ensures quick changes
• High grit size results in finer finishes and effective refining
• Round shape and robust construction enhance user control and precision
• Suitable for both manual and automated tasks in various industries
Applications
• Utilised for stainless steel surface refinement
• Ideal for metal shaping and finishing processes
• Effective in automotive bodywork
• Suitable for robotic automation tasks in production lines
• Ideal for metal shaping and finishing processes
• Effective in automotive bodywork
• Suitable for robotic automation tasks in production lines
How does the abrasive disc improve efficiency during metalworking tasks?
The precision-shaped grain technology enables the disc to cut through metal more effectively, reducing heat build-up and resulting in Faster performance compared to conventional alternatives. This means less time spent on each task and improved overall productivity.
What types of materials can be effectively worked on using this abrasive disc?
This disc is tailored for use on various materials, including tool steel, aluminium, carbon steel, and mild steel, making it versatile for different applications in industrial settings.
Can this abrasive disc be integrated into automated systems?
Yes, it is compatible with robotic and automation applications, making it suitable for high-volume production processes where efficiency and consistency are critical.
Related links
- 3M Ceramic Abrasive Disc Cloth Disc 254 μm Grit
- 3M Ceramic Abrasive Disc Cutting Disc 80 Grade, 50 Grit
- 3M Silicon Carbide Abrasive Disc Cloth Disc 120+ Grade, 102 μm Grit
- 3M 732U Ceramic Abrasive Disc Abrasive Disc 80 Grade, 50 Grit 50
- 3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc 80 Grade, 80 Grit
- 3M 7100045070 Aluminium Oxide Surface Conditioning Disc Abrasive Disc 80 Grade, 80+ Grit
- 3M Ceramic Abrasive Disc Abrasive Disc 400 Grade, 400 Grit
- 3M Ceramic Abrasive Disc Abrasive Disc 1000+ Grade, 50 Grit