Milwaukee CUT.W, 115 mm x 1 mm Thick, 10 Grit 10 Per Pack

Subtotal (1 pack of 10 units)*

€18.44

(exc. VAT)

€22.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 29 unit(s) shipping from 09 November 2026
  • Plus 786 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€18.44€1.844

*price indicative

RS Stock No.:
269-6367
Mfr. Part No.:
4932478997
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Abrasive Disc

Disc Diameter

115mm

Thickness

1mm

Bore Diameter

22.2mm

Grit Size

10

Quantity Per Package

10Per Pack

Standards/Approvals

RoHS

Series

CUT.W

COO (Country of Origin):
DE

Milwaukee CUT.W Series Abrasive Disc, 115mm Diameter, 1mm Thickness - 4932478997


This abrasive disc is designed specifically for cutting applications, distinguishing itself as a vital tool in metalworking sectors. With a diameter of 115mm and a thickness of 1mm, it ensures precision and ease when tackling various metallic materials. The bore size of 22.2mm makes it compatible with a wide range of cutting equipment, appealing to professionals in the automation, electrical, and mechanical industries.

Features & Benefits


• Provides 50% less cutting time compared to standard discs

• Generates 50% less dust for cleaner work environments

• Low material loss enhances overall efficiency

• Suitable for stainless and acid-resistant steel cutting

• Engineered for optimal performance on various steel types

• Thin profile allows for improved control and precision

Applications


• Ideal for cutting stainless steel and sulphur-free metals

• Used for requiring precision in tool steel

• Effective for Hardox and heat-resistant cast steel

• Suitable for spring steel and mild steel cutting tasks

How does the design enhance cutting efficiency and speed?


The thin cutting disc design allows for quicker penetration and reduced resistance during cutting, which significantly speeds up the process while maintaining precision.

What types of steel materials can this disc effectively cut?


This disc is engineered to cut through various steel types, including stainless steel, mild steel, spring steel, and heat-resistant cast steel, ensuring compatibility with diverse applications.

How does the bore size influence its usability with cutting equipment?


The 22.2mm bore size standardises compatibility with most cutting tools, ensuring easy installation and interchangeability, thereby minimising downtime during operation.

What advantages does using thinner discs offer compared to standard options?


Thinner discs result in less material loss and dust, provide cleaner cuts, and enhance visibility on the cutting line, ensuring a better user experience and increased productivity.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy