3M 769F Ceramic Flap Disc, 115 mm, 40 Grade, 10 Grit 10 Per Pack
- RS Stock No.:
- 625-956
- Mfr. Part No.:
- 7100196540
- Manufacturer:
- 3M
Subtotal (1 pack of 10 units)*
€50.76
(exc. VAT)
€62.43
(inc. VAT)
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €50.76 | €5.076 |
*price indicative
- RS Stock No.:
- 625-956
- Mfr. Part No.:
- 7100196540
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 115mm | |
| Sub Type | Flap Disc | |
| Backing Material | Polyester | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | 10 | |
| Grade | 40 | |
| Quantity Per Package | 10Per Pack | |
| Centre Hole Size | 22.23mm | |
| Standards/Approvals | No | |
| Series | 769F | |
| Attachment Type | Centre Hole | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 115mm | ||
Sub Type Flap Disc | ||
Backing Material Polyester | ||
Product Type Abrasive Disc | ||
Abrasive Material Ceramic | ||
Grit Size 10 | ||
Grade 40 | ||
Quantity Per Package 10Per Pack | ||
Centre Hole Size 22.23mm | ||
Standards/Approvals No | ||
Series 769F | ||
Attachment Type Centre Hole | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
3M 769F Series Abrasive Disc, 115mm Diameter, 22.23mm Bore size - 7100196540
This abrasive disc is a flap disc designed for grinding applications, measuring 115mm in diameter. Ideal for medium to high unit pressure tasks, it is especially effective on a variety of materials, including carbon steel, stainless steel, and nickel/chromium-based alloys. Its Advanced ceramic and aluminium oxide blend ensures durability and high performance in abrasive grinding operations.
Features & Benefits
• Designed for medium to high-pressure applications
• Utilises a blend of ceramic and aluminium oxide for effective grinding
• Resin bonded for added durability and lifespan
• Polyester Y-weight and fibreglass backing provide structural integrity
• 40+ grade ensures aggressive material removal
• Round disc shape enhances stability during use
• Utilises a blend of ceramic and aluminium oxide for effective grinding
• Resin bonded for added durability and lifespan
• Polyester Y-weight and fibreglass backing provide structural integrity
• 40+ grade ensures aggressive material removal
• Round disc shape enhances stability during use
Applications
• Used for precision grinding on metalwork
• Suitable for heavy-duty sanding tasks in fabrication workshops
• Effective for finishing and surface preparation on various alloys
• Ideal for requiring Rapid material removal
• Suitable for heavy-duty sanding tasks in fabrication workshops
• Effective for finishing and surface preparation on various alloys
• Ideal for requiring Rapid material removal
How does the abrasive material affect performance during grinding tasks?
The combination of ceramic and aluminium oxide provides a Sharp cutting action, facilitating effective grinding while extending tool life. This enhances productivity by reducing the need for frequent changes.
What precautions should be taken when using this abrasive disc?
It is essential to use this product with guarded tools to ensure safety. Additionally, users should refrain from modifying the fibreglass backing, as this could result in injury during operation.
What storage conditions are recommended to maintain the product's integrity?
This product should be stored in its original packaging, ideally at temperatures between 16°C and 26°C with a relative humidity of 35-50%, to prevent degradation of the abrasive materials.
Related links
- 3M 769F Ceramic Flap Disc 40 Grade, 10 Grit 10
- 3M 769F Ceramic Flap Disc 60 Grade, 10 Grit 10 Per Pack
- 3M 769F Ceramic Flap Disc 120+ Grade, 10 Grit 10 Per Pack
- 3M 769F Ceramic Flap Disc 80+ Grade, 10 Grit 10 Per Pack
- 3M 769F Ceramic Flap Disc 40 Grade, 10 Grit 10 Per Pack
- 3M 769F Ceramic Flap Disc 80+ Grade, 10 Grit 10
- 3M 769F Ceramic Flap Disc 80+ Grade, 10 Grit 10 Per Pack
- 3M 769F Ceramic Flap Disc 60 Grade, 10 Grit 10 Per Pack