3M 769F Ceramic Flap Disc, 115 mm, 120+ Grade, 10 Grit 10 Per Pack
- RS Stock No.:
- 625-955
- Mfr. Part No.:
- 7100196539
- Manufacturer:
- 3M
Subtotal (1 pack of 10 units)*
€50.76
(exc. VAT)
€62.43
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €50.76 | €5.076 |
*price indicative
- RS Stock No.:
- 625-955
- Mfr. Part No.:
- 7100196539
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sub Type | Flap Disc | |
| Backing Material | Polyester | |
| Disc Diameter | 115mm | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | 10 | |
| Grade | 120+ | |
| Quantity Per Package | 10Per Pack | |
| Centre Hole Size | 22.23mm | |
| Standards/Approvals | No | |
| Series | 769F | |
| Attachment Type | Centre Hole | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sub Type Flap Disc | ||
Backing Material Polyester | ||
Disc Diameter 115mm | ||
Product Type Abrasive Disc | ||
Abrasive Material Ceramic | ||
Grit Size 10 | ||
Grade 120+ | ||
Quantity Per Package 10Per Pack | ||
Centre Hole Size 22.23mm | ||
Standards/Approvals No | ||
Series 769F | ||
Attachment Type Centre Hole | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
3M 769F Series Abrasive Disc, 115mm Diameter, 22.23mm Bore size - 7100196539
This abrasive disc is a flap disc designed by 3M, featuring a disc diameter of 115mm and a bore size of 22.23mm. Constructed from high-quality ceramic material, this effective grinding tool is designed for industrial applications, providing exceptional performance in various settings.
Features & Benefits
• Delivers consistent grinding performance across different materials
• Designed with a round shape for versatile usage
• Constructed with Durable ceramic abrasive for longevity
• Ideal for grinding tasks in heavy-duty applications
• Available in a convenient pack of 10 for efficient use
• High-grade design ensures optimum efficiency and results
• Designed with a round shape for versatile usage
• Constructed with Durable ceramic abrasive for longevity
• Ideal for grinding tasks in heavy-duty applications
• Available in a convenient pack of 10 for efficient use
• High-grade design ensures optimum efficiency and results
Applications
• Suitable for grinding in metalworking industries
• Used for finishing and surface preparation tasks
• Effective in maintenance and repair operations
• Ideal for requiring Rapid stock removal
• Used for finishing and surface preparation tasks
• Effective in maintenance and repair operations
• Ideal for requiring Rapid stock removal
What sets this abrasive disc apart in terms of material?
The use of ceramic abrasive enhances durability and longevity, making it suitable for high-performance grinding tasks.
How does the design of the disc impact its performance?
The round shape optimises the grinding surface, allowing for better contact with materials, contributing to effective grinding action.
Can it be used on materials other than metal?
Yes, the disc is versatile and can be effectively used on various materials, including plastics and wood, for grinding applications.
What is the significance of the bore size in this abrasive disc?
The bore size of 22.23mm provides compatibility with a wide range of grinders, ensuring ease of use and adaptability.
Related links
- 3M 769F Ceramic Flap Disc 120+ Grade, 10 Grit 10 Per Pack
- 3M 769F Ceramic Flap Disc 120+ Grade, 10 Grit 10 Per Pack
- 3M 769F Ceramic Flap Disc 80+ Grade, 10 Grit 10
- 3M 769F Ceramic Flap Disc 60 Grade, 10 Grit 10 Per Pack
- 3M 769F Ceramic Flap Disc 80+ Grade, 10 Grit 10 Per Pack
- 3M 769F Ceramic Flap Disc 40 Grade, 10 Grit 10
- 3M 769F Ceramic Flap Disc 40 Grade, 10 Grit 10 Per Pack
- 3M 769F Ceramic Flap Disc 80+ Grade, 10 Grit 10 Per Pack