3M Silicon Carbide Abrasive Disc Abrasive Disc, 31.75 mm, 2000 Grit
- RS Stock No.:
- 269-8187
- Mfr. Part No.:
- 7100115360
- Manufacturer:
- 3M
Subtotal (1 unit)*
€1,045.86
(exc. VAT)
€1,286.41
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,045.86 |
*price indicative
- RS Stock No.:
- 269-8187
- Mfr. Part No.:
- 7100115360
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Backing Material | Film Backing | |
| Product Type | Abrasive Disc | |
| Sub Type | Abrasive Disc | |
| Disc Diameter | 31.75mm | |
| Abrasive Material | Silicon Carbide | |
| Grit Size | 2000 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Backing Material Film Backing | ||
Product Type Abrasive Disc | ||
Sub Type Abrasive Disc | ||
Disc Diameter 31.75mm | ||
Abrasive Material Silicon Carbide | ||
Grit Size 2000 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SG
3M Trisect Finesse-it Film Disc Roll 468LA Series Abrasive Disc, 31.75mm Disc Diameter, Silicon Carbide Abrasive - 7100115360
This abrasive disc is designed for precision in automotive paint defect repair, utilising innovative micro replication technology. It features a silicon carbide mineral on a durable film backing, creating an effective cleaning solution. The round sanding pad performs well in high-speed applications, providing a finer finish and enhancing efficiency in industrial settings.
Features & Benefits
• Utilises advanced micro replication for consistent results
• High-speed performance with a maximum safe speed of 10,000rpm
• Silicon carbide material ensures durability and longevity
• A7 grade abrasive offers versatility across various surface types
• Suitable for effective cleaning in automotive applications
• Designed for use with Stick it attachment, ensuring secure application
Applications
• Employed in automotive paint defect repair
• Ideal for cleaning tasks in diverse industrial environments
• Suitable for surface preparation before paint application
• Effective for achieving fine finishes on intricate surfaces
How should it be stored to maintain its integrity?
Store in a cool environment at 16 to 26°C with 35-50% humidity.
Can it be used on various materials beyond automotive finishes?
Yes, it is effective for sanding and cleaning a range of surfaces.
What is the best method for attaching it during use?
Utilise the Stick it attachment method for secure adherence.
What safety precautions should I consider while using?
Always refer to the product label and safety instructions for guidance.
Is it possible to achieve a finer finish with this product?
Yes, its micro replication technology allows for a high-quality finish.
Related links
- 3M Silicon Carbide Abrasive Disc Abrasive Disc 2000 Grit
- 3M Silicon Carbide Abrasive Disc Abrasive Disc Extra Coarse Grade, 10 Grit
- 3M Silicon Carbide Abrasive Disc Abrasive Disc Extra Coarse Grade, 10 Grit
- 3M Silicon Carbide Abrasive Disc Abrasive Disc Extra Coarse Grade, 10 Grit
- 3M Silicon Carbide Abrasive Disc Sanding Extra Coarse Grade, Extra coarse grit Grit
- 3M Silicon Carbide Abrasive Disc P1000 Grit
- 3M Silicon Carbide Abrasive Disc Cloth Disc 120+ Grade, 102 μm Grit
- 3M Silicon Carbide Abrasive Disc Sanding Extra Coarse Grade