PREMINES Ceramic Ceramic, 38 mm, 100 Grit 100 Per Pack
- RS Stock No.:
- 279-4840
- Mfr. Part No.:
- 4013455
- Manufacturer:
- PREMINES
Subtotal (1 pack of 100 units)*
€96.55
(exc. VAT)
€118.76
(inc. VAT)
Temporarily out of stock
- Shipping from 03 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €96.55 | €0.966 |
*price indicative
- RS Stock No.:
- 279-4840
- Mfr. Part No.:
- 4013455
- Manufacturer:
- PREMINES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREMINES | |
| Disc Diameter | 38mm | |
| Product Type | Cutting Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | 100 | |
| Quantity Per Package | 100Per Pack | |
| Standards/Approvals | No | |
| Material Cut | Metal | |
| Series | Ceramic | |
| Select all | ||
|---|---|---|
Brand PREMINES | ||
Disc Diameter 38mm | ||
Product Type Cutting Disc | ||
Abrasive Material Ceramic | ||
Grit Size 100 | ||
Quantity Per Package 100Per Pack | ||
Standards/Approvals No | ||
Material Cut Metal | ||
Series Ceramic | ||
RoHS Status: Exempt
The PREMINES Cutting Disc offers self sharpening and cool cut characteristic. It is specifically designed for use on chrome nickel steel, high alloy steel, nickel alloys, titanium alloys, brass and bronze. This top of the range product is engineered for an aggressive and fast cutting process, particularly suitable for heat resistant metals.
High tearing resistance
Can be used with high speed
Quick change in no time for optimized work
Related links
- PREMINES Ceramic Ceramic 100 Grit 100 Per Pack
- PREMINES Ceramic Ceramic 100 Grit 100 Per Pack
- PREMINES Zirconium Abrasive Disc Abrasive Disc 100 Grit
- 3M Cubitron II Ceramic Grinding Disc 100 Grit 100 Per Pack
- 3M Cubitron 3 - 1182C Ceramic 100 Grit 100 Per Pack
- 3M Cubitron 3 - 1187C Ceramic Fibre Disc 100 Grit 100 Per Pack
- 3M Cubitron 3 - 1182C Ceramic Fibre Disc 100 Grit 100 Per Pack
- 3M Scotch-Brite Precision Surface Conditioning Disc Ceramic Medium Grade, 100 Grit 100 Per Pack
