3M Cubitron 3 Ceramic Fibre Disc, 150 mm, 36 Grit 25
- RS Stock No.:
- 280-7215
- Mfr. Part No.:
- 7100309787
- Manufacturer:
- 3M
Temporarily out of stock
- RS Stock No.:
- 280-7215
- Mfr. Part No.:
- 7100309787
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 150mm | |
| Sub Type | Fibre Disc | |
| Product Type | Cutting Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | 36 | |
| Quantity Per Package | 25 | |
| Maximum Safe Speed | 10200rpm | |
| Centre Hole Size | 22mm | |
| Standards/Approvals | No | |
| Series | Cubitron 3 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 150mm | ||
Sub Type Fibre Disc | ||
Product Type Cutting Disc | ||
Abrasive Material Ceramic | ||
Grit Size 36 | ||
Quantity Per Package 25 | ||
Maximum Safe Speed 10200rpm | ||
Centre Hole Size 22mm | ||
Standards/Approvals No | ||
Series Cubitron 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M™ Cubitron™ 3 Fibre Disc 1187C, 150mm Disc Diameter, 36 Grit size - 7100309787
This fibre disc is designed for high-performance applications in machinery manufacturing and metal fabrication. With a diameter of 150mm and a 36 grit size, this abrasive Fibre Disc ensures efficient and precise cutting, enabling professionals to achieve optimal results in their projects.
Features & Benefits
• Precision-shaped grain enhances cutting efficiency
• Available in a pack of 25 for extensive use
• Designed for fast cutting, increasing productivity
• Ideal for heavy-duty metal fabrication tasks
Applications
• Used for cutting metal in machinery manufacturing
• Suitable for various metal fabrication processes
• Effective for transportation-related metal works
• Ideal choice for those needing industrial cutting tools
What type of applications is this Fibre Disc best suited for?
It is particularly effective in machinery manufacturing and metal fabrication, delivering excellent results in challenging tasks.
How does the 36 grit size contribute to the cutting performance?
The 36 grit size allows for aggressive material removal while ensuring a fast and efficient cutting process, particularly in heavy-duty applications.
What makes the ceramic material advantageous for this Fibre Disc?
Ceramic provides enhanced durability and retains cutting efficiency, leading to longer-lasting performance compared to standard abrasives.
Can this Fibre Disc be used for high-speed applications?
Yes, with a maximum safe speed of 10,200 rpm, it is specifically designed for high-speed cutting tasks in industrial environments.
Related links
- 3M Cubitron 3 Ceramic Fibre Disc 36 Grit 25
- 3M 1187C Ceramic Fibre Disc 36+ Grit 25
- 3M Cubitron 3 - 1187C Ceramic Fibre Disc 36+ Grit 25
- 3M 1182C Ceramic Fibre Disc 36+ Grit 25
- 3M Cubitron 3 - 1187C Ceramic Fibre Disc 36+ Grit 25
- 3M Cubitron 3 - 1187C Ceramic Fibre Disc 36 Grit 25
- 3M Cubitron 3 - 1182C Ceramic Fibre Disc 36+ Grit 25
- 3M 3M Cubitron 3 Fibre Disc 1182C Precision Shaped Ceramic Grain Grinding Disc 60 Grit 25