3M 3M Cubitron 3 Fibre Disc 1182C Precision Shaped Ceramic Grain Grinding Disc, 150 mm, 60 Grit 25
- RS Stock No.:
- 625-896
- Mfr. Part No.:
- 7100349676
- Manufacturer:
- 3M
Subtotal (1 pack of 25 units)*
€138.15
(exc. VAT)
€169.92
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €138.15 | €5.526 |
*price indicative
- RS Stock No.:
- 625-896
- Mfr. Part No.:
- 7100349676
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Backing Material | Fibre | |
| Disc Diameter | 150mm | |
| Sub Type | Grinding Disc | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Precision Shaped Ceramic Grain | |
| Grit Size | 60 | |
| Quantity Per Package | 25 | |
| Maximum Safe Speed | 200rpm | |
| Centre Hole Size | 22mm | |
| Standards/Approvals | SEAM | |
| Series | 3M Cubitron 3 Fibre Disc 1182C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Backing Material Fibre | ||
Disc Diameter 150mm | ||
Sub Type Grinding Disc | ||
Product Type Abrasive Disc | ||
Abrasive Material Precision Shaped Ceramic Grain | ||
Grit Size 60 | ||
Quantity Per Package 25 | ||
Maximum Safe Speed 200rpm | ||
Centre Hole Size 22mm | ||
Standards/Approvals SEAM | ||
Series 3M Cubitron 3 Fibre Disc 1182C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M 3M Cubitron 3 Fibre Disc 1182C Series Fibre Disc, 150mm Disc Diameter, 60 Grit size - 7100349676
This Fibre disc is an industrial abrasive designed for heavy material removal on metals using angle grinders or automated systems. It combines a stiff Fibre backing with precision-shaped ceramic grain to reduce grinding temperature, lower operator exertion and extend operating life. The product is supplied in commercial quantities for workshop and production environments.
Features & Benefits
• Precision-shaped ceramic grain delivers Faster sustained cut rate
• Stiff Fibre backing provides tear resistance for heavy grinding
• Strong resin bond maintains disc integrity under pressure
• Designed for cooler cutting to reduce heat-related workpiece damage
• Stiff Fibre backing provides tear resistance for heavy grinding
• Strong resin bond maintains disc integrity under pressure
• Designed for cooler cutting to reduce heat-related workpiece damage
Applications
• Suitable for weld grinding on carbon and stainless steel
• Ideal for flame-cut smoothing of fabricated components
• Used for bevel preparation prior to assembly or welding
• Can be used in robotic abrasive cells for consistent throughput
• Suitable for surface grinding and deburring in fabrication shops
• Ideal for flame-cut smoothing of fabricated components
• Used for bevel preparation prior to assembly or welding
• Can be used in robotic abrasive cells for consistent throughput
• Suitable for surface grinding and deburring in fabrication shops
What is the recommended centre hole size for mounting?
The centre aperture measures 22mm to match compatible back-up pads and flanges for secure fitting.
What grit and diameter combination does this product provide?
The specification supplies a 60-grit abrasive on a 150mm disc intended for aggressive stock removal.
How many discs are included per package for inventory planning?
Each pack contains 25 discs to support continuous production and reduce frequent restocking.
What is the maximum safe operating speed to observe?
The maximum permitted rotational speed is 200 rpm and equipment should be selected accordingly.
Which abrasive material forms the cutting surface?
The cutting media is a precision-shaped ceramic grain formulated for long life and high cut rates.
Related links
- 3M 3M Cubitron 3 Fibre Disc 1182C Precision Shaped Ceramic Grain Grinding Disc 60+ Grit 25
- 3M 3M Cubitron 3 Fibre Disc 1182C Precision Shaped Ceramic Grain Grinding Disc 80+ Grit 25
- 3M 3M Cubitron 3 Roloc Fibre Disc 1182C Precision Shaped Ceramic Grain Grinding Disc 60+ Grit 50
- 3M 3M Cubitron 3 Roloc Fibre Disc 1182C Precision Shaped Ceramic Grain Grinding Disc 80+ Grit 50
- 3M 3M Cubitron 3 Roloc Fibre Disc 1182C Precision Shaped Ceramic Grain Grinding Disc 36+ Grit 50
- 3M 3M Cubitron 3 Fibre Disc 1187C Precision Shaped Ceramic Grain Grinding Disc 80+ Grit 25
- 3M 3M Cubitron 3 Fibre Disc 1187C Precision Shaped Ceramic Grain Grinding Disc 80+ Grit 25
- 3M 3M Cubitron 3 Fibre Disc 1187C Precision Shaped Ceramic Grain Grinding Disc 80+ Grit 25