SAM 19614 Grinding Disc, 180mm, 1 in pack
- RS Stock No.:
- 282-8172
- Mfr. Part No.:
- 19614
- Manufacturer:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 282-8172
- Mfr. Part No.:
- 19614
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Disc Diameter | 180mm | |
| Disc Type | Grinding Disc | |
| Bore Size | 22mm | |
| Number in Pack | 1 | |
| Series | 19614 | |
| Model | Grinding Disc | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Disc Diameter 180mm | ||
Disc Type Grinding Disc | ||
Bore Size 22mm | ||
Number in Pack 1 | ||
Series 19614 | ||
Model Grinding Disc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Cutting grinder has diameter of 180 X 3.0 X 22mm. It is a grinder accessories.
Steel grinder with offset hub
Related links
- SAM 1950 Cutting Disc 1 in pack
- SAM 1955 Cutting Disc 1 in pack
- SAM RA8606SET Sandpaper Grinding Disc, 11 in pack
- SAM RA271SET Sandpaper Grinding Disc 11 in pack
- SAM RA273SET Sandpaper Grinding Disc 11 in pack
- SAM RA272SET Sandpaper Grinding Disc 11 in pack
- SAM RA8615SET Sandpaper Grinding Disc, 10 in pack
- SAM RA8607SET Sandpaper Grinding Disc, 11 in pack
