SAM Abrasive Disc Cutting Disc, 75 mm
- RS Stock No.:
- 282-8204
- Mfr. Part No.:
- 19628-80
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-8204
- Mfr. Part No.:
- 19628-80
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Disc Diameter | 75mm | |
| Sub Type | Cutting Disc | |
| Product Type | Abrasive Disc | |
| Standards/Approvals | RoHS Status:Exempt, ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Disc Diameter 75mm | ||
Sub Type Cutting Disc | ||
Product Type Abrasive Disc | ||
Standards/Approvals RoHS Status:Exempt, ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The SAM Abrasive discs on canvas clip attachment system speed lok. It is suitable for most stripping and deburring jobs on small surfaces such as levelling nail pull points, planning after weld spot removal, weld finishing.
Abrasive cloth disc with clip dia. 75 grain 80
Related links
- SAM Abrasive Disc Cutting Disc, 75 mm
- SAM Abrasive Disc Cutting Disc 80 Grit
- SAM Abrasive Disc Cutting Disc, 125 mm
- SAM Abrasive Disc Cutting Disc, 50 mm
- SAM Abrasive Disc Cutting Disc, 180 mm
- SAM Abrasive Paper Abrasive Disc Abrasive Disc 1 Grit
- SAM Foam Abrasive Disc Abrasive Disc, 75 mm
- SAM Aluminium Oxide Abrasive Disc Cutting Disc, 76 mm
