MEAN WELL Moistureproof Adapter AC/DC Adapter 2-Pin 90 W 24V dc Output, 3.75 A
- RS Stock No.:
- 149-463
- Distrelec Article No.:
- 300-43-990
- Mfr. Part No.:
- OWA-90E-24
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€45.04
(exc. VAT)
€55.40
(inc. VAT)
In Stock
- 37 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 24 November 2026
- Plus 16 unit(s) shipping from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.04 |
*price indicative
- RS Stock No.:
- 149-463
- Distrelec Article No.:
- 300-43-990
- Mfr. Part No.:
- OWA-90E-24
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Sub Type | Moistureproof Adapter | |
| Product Type | AC/DC Adapter | |
| Plug Type | 2-Pin | |
| Output Voltage | 24V dc | |
| Power | 90W | |
| Number of Outputs | 1 | |
| Adapter Current | 3.75A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, EAC | |
| Maximum Input Voltage | 230V ac | |
| Efficiency | 0.9% | |
| Series | OWA-90E | |
| Minimum Input Voltage | 110V ac | |
| Load Regulation | 0.5 % | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Sub Type Moistureproof Adapter | ||
Product Type AC/DC Adapter | ||
Plug Type 2-Pin | ||
Output Voltage 24V dc | ||
Power 90W | ||
Number of Outputs 1 | ||
Adapter Current 3.75A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, EAC | ||
Maximum Input Voltage 230V ac | ||
Efficiency 0.9% | ||
Series OWA-90E | ||
Minimum Input Voltage 110V ac | ||
Load Regulation 0.5 % | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL AC-DC single output moisture proof adaptor designed with PFC. It features an input 2 pin Euro plug and an output of 24VDC at 3.75A with an XLR 4P plug. With a plastic case and Class II classification, this adaptor ensures reliable power supply in various applications.
Moisture proof adaptor with PFC for protection
Input 2 pin Euro plug for convenient connectivity
Output of 24VDC at 3.75A for efficient power delivery
XLR 4P plug for secure connections
Plastic case construction for durability
Class II classification for safety assurance
Related links
- MEAN WELL Moistureproof Adapter AC/DC Adapter 2-Pin 90 W 24V dc Output, 3.75 A
- MEAN WELL Moistureproof Adapter AC/DC Adapter 2-Pin 90 W 12V dc Output, 7.5 A
- MEAN WELL NEUTRIK NC3MX Chogori 22002411-01 XLR 3P, NEUTRIK NC4MX AC/DC Adapter 2-Pin 90 W
- MEAN WELL Moistureproof Adapter AC/DC Adapter 2-Pin 60 W 12V dc Output, 5 A
- MEAN WELL Moistureproof Adapter AC/DC Adapter 2-Pin 60 W 15V dc Output, 4 A
- MEAN WELL Moistureproof Adapter AC/DC Adapter 2-Pin 60 W 42V dc Output, 1.5 A
- MEAN WELL Moistureproof Adapter AC/DC Adapter 2-Pin 60 W 30V dc Output, 2 A
- Phihong 5 Output Power Adapter AC/DC Adapter IEC 90 W 24V dc Output, 3.75 A
