RND Plug Adapter
- RS Stock No.:
- 283-2728
- Distrelec Article No.:
- 301-77-954
- Mfr. Part No.:
- RND 320-00118
- Manufacturer:
- RND
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€11.69
(exc. VAT)
€14.38
(inc. VAT)
Last RS stock
- Final 89 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | €11.69 |
| 5 - 9 | €11.34 |
| 10 - 24 | €10.99 |
| 25 - 49 | €10.64 |
| 50 + | €10.29 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€34.01
(exc. VAT)
€41.83
(inc. VAT)
- RS Stock No.:
- 283-2728
- Distrelec Article No.:
- 301-77-954
- Mfr. Part No.:
- RND 320-00118
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Plug Adapter | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Plug Adapter | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Related links
- RND Plug Adapter
- RND Plug Adapter Type C - EU 12 W 15V dc Output, 800 mA
- RND Adapter Plug Adapter 60 W 5V Output, 3 A
- RND Plug Adapter Type E 240V ac Output 1.5 A, 24 V dc
- RND Plug Adapter Type E 36 W 12V dc Output, 2.5 A
- RND Plug Adapter Type C - EU 27 W 12V dc Output, 2.25 A
- RND Plug Adapter Type E 240V ac Output 5 A, 12 V dc
- RND Plug Adapter Type C - EU 18 W 12V dc Output, 1.5 A

