Friwo Plug Adapter 30 W
- RS Stock No.:
- 287-6545
- Distrelec Article No.:
- 169-51-244
- Mfr. Part No.:
- 2070019
- Manufacturer:
- Friwo
Subtotal (1 unit)*
€9.16
(exc. VAT)
€11.27
(inc. VAT)
Last RS stock
- Final 22 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €9.16 |
*price indicative
- RS Stock No.:
- 287-6545
- Distrelec Article No.:
- 169-51-244
- Mfr. Part No.:
- 2070019
- Manufacturer:
- Friwo
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Friwo | |
| Product Type | Plug Adapter | |
| Power | 30W | |
| Number of Outputs | 1 | |
| Length | 105mm | |
| Width | 68mm | |
| Standards/Approvals | IEC 60320 C8 | |
| Maximum Input Voltage | 90V ac | |
| Minimum Input Voltage | 90V ac | |
| Select all | ||
|---|---|---|
Brand Friwo | ||
Product Type Plug Adapter | ||
Power 30W | ||
Number of Outputs 1 | ||
Length 105mm | ||
Width 68mm | ||
Standards/Approvals IEC 60320 C8 | ||
Maximum Input Voltage 90V ac | ||
Minimum Input Voltage 90V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Power Supply rated power is 30 W with length 105 mm.
Wide input voltage range
Height is 39 mm
Related links
- Friwo 30 W Plug Adapter Australia UK, US 24V dc Output
- Friwo 30 W Plug Adapter Australia US 0.3 A
- Friwo 18 W Plug Adapter Australia UK, US 12V dc Output
- Friwo 18 W Plug Adapter Australia UK, US 24V dc Output
- Friwo 7.2 W Plug Adapter Australia UK, US 24V dc Output
- Friwo 12 W Plug Adapter Australia UK, US 12V dc Output
- Friwo 7.2 W Plug Adapter Australia UK, US 12V dc Output
- Friwo 7 W Plug Adapter Australia UK, US 5V dc Output
