STMicroelectronics Programmer Development Tool AEK-MCU-SPC5LNKU
- RS Stock No.:
- 719-587
- Mfr. Part No.:
- AEK-MCU-SPC5LNKU
- Manufacturer:
- STMicroelectronics
Image representative of range
Subtotal (1 unit)*
€34.13
(exc. VAT)
€41.98
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.13 |
*price indicative
- RS Stock No.:
- 719-587
- Mfr. Part No.:
- AEK-MCU-SPC5LNKU
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Debugger | |
| Kit Classification | Development Tool | |
| Technology | Programmer | |
| Standards/Approvals | IEEE 1149.1 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Debugger | ||
Kit Classification Development Tool | ||
Technology Programmer | ||
Standards/Approvals IEEE 1149.1 | ||
- COO (Country of Origin):
- IT
The STMicroelectronics Programmer and debugger for SPC5 automotive microcontrollers is a Compact and cost effective dongle designed for SPC58 devices. It operates as a passive USB to JTAG debugger and programmer, offering a practical solution for fast prototyping in vehicle applications. With its easy to use hardware and straightforward software, the dongle ensures reduced development time and seamless integration into SPC5 Studio and AutoDevKit Studio IDEs, making it an efficient tool for automotive system design and testing.
USB/JTAG debugger dongle for SPC58 automotive MCUs
USB connector for supply and data communication
Download your application firmware in SPC5x device FLASH or RAM memory
Run and debug your application firmware adding breakpoints and watching local and global variables
Compliant with the IEEE 1149.1 JTAG protocol
Related links
- STMicroelectronics Programmer Development Tool AEK-MCU-SPC5LNK
- STMicroelectronics MCU Development Tool AEK-MCU-C1MLIT1
- STMicroelectronics AEK-CON-SENSOR1 Connector Board for use with SPC5 MCU Discovery Boards and MEMS Sensor Boards
- STMicroelectronics AEK-MCU-C4MINI1 UART, I2C Motor Control Kit AEK-MCU-C4MINI1
- STMicroelectronics Evaluation Board Discovery Kit AEK-MCU-C4MLIT3
- STMicroelectronics AEK-MCU-SRLNK Microcontroller Debug Probe Dongle for Stellar Automotive Microcontroller for
- STMicroelectronics AEK-POW-PDUMINI Power Board Evaluation Board for AEK-MCU-C4MLIT3 for VNF9Q20SF
- STMicroelectronics Development Tool Power Management for L6472 for MCU & L6472 Stepper Motor Driver
