EUROSTAT Dimensionally Stable Polypropylene ESD-Safe Box 120 mm (L) 50mm (W) 50 mm (H)

Subtotal (1 unit)*

€8.99

(exc. VAT)

€11.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 190 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.99

*price indicative

RS Stock No.:
265-8656
Mfr. Part No.:
25-303-0015
Manufacturer:
EUROSTAT
Find similar products by selecting one or more attributes.
Select all

Brand

EUROSTAT

Material Properties

Dimensionally Stable

Product Type

ESD-Safe Box

Material

Polypropylene

Height

50mm

Length

120mm

Width

50mm

Bin Colour

Black

Standards/Approvals

No

Minimum Surface Resistivity

10Ω

RoHS Status: Exempt

COO (Country of Origin):
CH
The EUROSTAT conductive hinged wez box is made from dimensionally stable polypropylene. It can safely and firmly package your electronic components using a lid and box made from a single piece with a snap lock and integral hinge.

Material is Conductive Polypropylene

Closed flat base

Closed walls

Color is black

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy