Texas Instruments Audio Power Amplifier, 8-Pin, 0.32W SOIC LM386M-1/NOPB

Get a bulk buy discount

Add 25 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

€1.44

(exc. VAT)

€1.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 173 unit(s) ready to ship from another location
  • Plus 95 unit(s) shipping from 18 November 2026
  • Plus 1,140 unit(s) shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24€1.44-
25 - 49€1.365%
50 - 99€1.2513%
100 - 249€1.1420%
250 +€1.0427%

*price indicative

Packaging Options:
RS Stock No.:
536-1366
Mfr. Part No.:
LM386M-1/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Amplifier Type

Audio Power Amplifier

Product Type

Audio Amplifier

Output Power

0.32W

Application

Speaker

Mount Type

Surface

Amplifier Class

Class A-B

Number of Channels

1

Package Type

SOIC

Pin Count

8

Minimum Operating Temperature

0°C

GBP - Gain Bandwidth Product

300kHz

Standards/Approvals

No

Width

4.81mm

Series

LM386

Length

5.8mm

Height

1.75mm

Maximum Supply Voltage

9V

Minimum Supply Voltage

5V

Maximum Operating Temperature

70°C

Automotive Standard

No

Audio Power Amplifiers, Single, Texas Instruments


A range of single channel power amplifier ICs from Texas Instruments with power outputs from less than 1 watt to over 50 watts. These highly integrated devices incorporate many Advanced features including thermal overload, short-circuit and safe operating area protection, muting facilities and wide operating voltage range.

Audio Amplifiers, Texas Instruments


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy