Tasker 3 Core, 4.9 mm OD, Black
- RS Stock No.:
- 430-211
- Distrelec Article No.:
- 300-69-748
- Mfr. Part No.:
- C224
- Manufacturer:
- Tasker
Image representative of range
Subtotal (1 reel of 100 metres)*
€200.94
(exc. VAT)
€247.16
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €200.94 | €2.009 |
*price indicative
- RS Stock No.:
- 430-211
- Distrelec Article No.:
- 300-69-748
- Mfr. Part No.:
- C224
- Manufacturer:
- Tasker
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tasker | |
| Product Type | Multi-Core Microphone & Instrument Cable | |
| Number of Cores | 3 | |
| Outside Diameter | 4.9mm | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS, REACH | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Conductor Material | Oxygen-Free Red Copper | |
| Select all | ||
|---|---|---|
Brand Tasker | ||
Product Type Multi-Core Microphone & Instrument Cable | ||
Number of Cores 3 | ||
Outside Diameter 4.9mm | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS, REACH | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Conductor Material Oxygen-Free Red Copper | ||
- COO (Country of Origin):
- IT
