Tasker 1 Core, 0.06 mm² CSA, 2 mm OD, Black
- RS Stock No.:
- 555-051
- Mfr. Part No.:
- TSK 1142
- Manufacturer:
- Tasker
Image representative of range
Subtotal (1 reel of 100 metres)*
€290.56
(exc. VAT)
€357.39
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €290.56 | €2.906 |
*price indicative
- RS Stock No.:
- 555-051
- Mfr. Part No.:
- TSK 1142
- Manufacturer:
- Tasker
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tasker | |
| Product Type | Multi-Core Microphone & Instrument Cable | |
| Number of Cores | 1 | |
| Cross Sectional Area | 0.06mm² | |
| Outside Diameter | 2mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, REACH | |
| Jacket Colour | Black | |
| Voltage | 30V | |
| Jacket Material | PVC | |
| Select all | ||
|---|---|---|
Brand Tasker | ||
Product Type Multi-Core Microphone & Instrument Cable | ||
Number of Cores 1 | ||
Cross Sectional Area 0.06mm² | ||
Outside Diameter 2mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, REACH | ||
Jacket Colour Black | ||
Voltage 30V | ||
Jacket Material PVC | ||
- COO (Country of Origin):
- IT
