Tasker, 0.35 mm² CSA, 6.3 mm OD, Black

Image representative of range

Subtotal (1 reel of 100 metres)*

€313.84

(exc. VAT)

€386.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€313.84€3.138

*price indicative

RS Stock No.:
555-062
Distrelec Article No.:
300-96-680
Mfr. Part No.:
TSK1028 ZERO LOSS
Manufacturer:
Tasker
Find similar products by selecting one or more attributes.
Select all

Brand

Tasker

Product Type

Multi-Core Microphone & Instrument Cable

Cross Sectional Area

0.35mm²

Outside Diameter

6.3mm

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS, REACH

Jacket Colour

Black

Voltage

49V

COO (Country of Origin):
IT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy