RS PRO Silver Galvanised Steel Back Box, BS, Flush Mount 70 mm 70mm 25 mm
- RS Stock No.:
- 845-429
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€1.33
(exc. VAT)
€1.64
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.33 |
*price indicative
- RS Stock No.:
- 845-429
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Back Box | |
| Depth | 25mm | |
| Material | Galvanised Steel | |
| Series | RS PRO | |
| Earth Terminal | Yes | |
| Width | 70mm | |
| Colour | Silver | |
| Knockout | Yes | |
| Fixing Standard | BS | |
| Standards/Approvals | BS 4662 | |
| Mount Type | Flush | |
| Knockout Size | 12 x Dia 20 mm | |
| Height | 70mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Back Box | ||
Depth 25mm | ||
Material Galvanised Steel | ||
Series RS PRO | ||
Earth Terminal Yes | ||
Width 70mm | ||
Colour Silver | ||
Knockout Yes | ||
Fixing Standard BS | ||
Standards/Approvals BS 4662 | ||
Mount Type Flush | ||
Knockout Size 12 x Dia 20 mm | ||
Height 70mm | ||
- COO (Country of Origin):
- CN
The RS PRO flush mounting box designed for the effective housing of wiring accessory plates, ensuring a reliable and tidy installation for various electrical fittings.
Includes 4 rear knockouts to accommodate various configurations
Supplied with an earth Terminal for additional safety
Compact dimensions of 70 (W) x 70 (H) x 25 (D) mm for easy installation
Tested to meet BS 4662 standards, ensuring compliance and quality
Back box comes with a 10-year warranty for user assurance
Related links
- RS PRO Silver Galvanised Steel Back Box Flush Mount 70 mm 70mm 47 mm
- RS PRO Silver Galvanised Steel Back Box Flush Mount 70 mm 70mm 35 mm
- RS PRO Silver Galvanised Steel Back Box Flush Mount 70 mm 125mm 25 mm
- RS PRO Silver Galvanised Steel Back Box Flush Mount 70 mm 135mm 35 mm
- Tower DB1 Natural Galvanised Steel Galvanised Box Flush Mount, 1 Gangs 70 mm 72mm 26 mm
- Tower DB1 Natural Galvanised Steel Galvanised Box Flush Mount, 2 Gangs 70 mm 132mm 26 mm
- Sunon CF Series AC Axial Fan 240 V 3.9 W 70mm, 25 mm
- Tower DB1 Natural Galvanised Steel Galvanised Box Flush Mount, 1 Gangs 70 mm 72mm 16 mm
