Tower DB1 Natural Galvanised Steel Galvanised Box, BS, Flush Mount, 2 Gangs 70 mm 132mm 26 mm
- RS Stock No.:
- 873-943
- Mfr. Part No.:
- DB163
- Manufacturer:
- Tower
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 873-943
- Mfr. Part No.:
- DB163
- Manufacturer:
- Tower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tower | |
| Product Type | Box | |
| Number of Gangs | 2 | |
| Depth | 26mm | |
| Internal Depth | 26mm | |
| Material | Steel Galvanised | |
| Series | DB1 | |
| Earth Terminal | Yes | |
| Width | 132mm | |
| Colour | Natural | |
| Finish | Galvanised | |
| Fixing Standard | BS | |
| Range | Essentials | |
| Standards/Approvals | BS 4662 | |
| Knockout Size | 20 mm | |
| Mount Type | Flush | |
| Height | 70mm | |
| Select all | ||
|---|---|---|
Brand Tower | ||
Product Type Box | ||
Number of Gangs 2 | ||
Depth 26mm | ||
Internal Depth 26mm | ||
Material Steel Galvanised | ||
Series DB1 | ||
Earth Terminal Yes | ||
Width 132mm | ||
Colour Natural | ||
Finish Galvanised | ||
Fixing Standard BS | ||
Range Essentials | ||
Standards/Approvals BS 4662 | ||
Knockout Size 20 mm | ||
Mount Type Flush | ||
Height 70mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Tower metal back box designed for secure flush mounting of wiring accessories, featuring multiple knockout positions for enhanced adaptability in installation settings.
Constructed from galvanised steel for durability and reliability
Houses multiple knockout positions on sides and base to accommodate various cabling needs
Meets BS 4662 standards for safety and performance
Includes fixing screws for straightforward installation
Related links
- Tower DB1 Natural Galvanised Steel Galvanised Box Flush Mount, 2 Gangs 72 mm 132mm 35 mm
- Tower DB1 Natural Galvanised Steel Galvanised Box Flush Mount, 1 Gangs 70 mm 72mm 26 mm
- Tower DB1 Natural Galvanised Steel Galvanised Box Flush Mount, 1 Gangs 70 mm 72mm 16 mm
- Tower DB1 Natural Galvanised Steel Galvanised Box Flush Mount, 1 Gangs 72 mm 72mm 48 mm
- Tower DB1 Natural Galvanised Steel Galvanised Box Flush Mount, 1 Gangs 72 mm 72mm 35 mm
- Cutterwell & Co Ltd CTB White Polyvinyl Chloride Box IP20 2 Gangs 146 mm 146mm 35
- Cutterwell & Co Ltd CLB White Polyvinyl Chloride Box IP20 2 Gangs 146 mm 146mm 25
- Tower DB1 Stainless Steel Steel Galvanised Back Box, Flush Mount 250 mm 250mm 60 mm
