Tower DB1 Natural Galvanised Steel Galvanised Box, BS, Flush Mount, 1 Gangs 70 mm 72mm 16 mm
- RS Stock No.:
- 873-941
- Mfr. Part No.:
- DB152
- Manufacturer:
- Tower
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 873-941
- Mfr. Part No.:
- DB152
- Manufacturer:
- Tower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tower | |
| Product Type | Box | |
| Number of Gangs | 1 | |
| Depth | 16mm | |
| Internal Depth | 16mm | |
| Material | Steel Galvanised | |
| Series | DB1 | |
| Earth Terminal | Yes | |
| Width | 72mm | |
| Colour | Natural | |
| Finish | Galvanised | |
| Fixing Standard | BS | |
| Range | Essentials | |
| Standards/Approvals | BS 4662 | |
| Mount Type | Flush | |
| Knockout Size | 16 mm | |
| Height | 70mm | |
| Select all | ||
|---|---|---|
Brand Tower | ||
Product Type Box | ||
Number of Gangs 1 | ||
Depth 16mm | ||
Internal Depth 16mm | ||
Material Steel Galvanised | ||
Series DB1 | ||
Earth Terminal Yes | ||
Width 72mm | ||
Colour Natural | ||
Finish Galvanised | ||
Fixing Standard BS | ||
Range Essentials | ||
Standards/Approvals BS 4662 | ||
Mount Type Flush | ||
Knockout Size 16 mm | ||
Height 70mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Tower metal back box provides a robust solution for flush mounting wiring accessories. Designed for multiple cable entry points, it ensures easy installation and levelling of the wiring accessory due to its adjustable lug.
Adjustable lug facilitates precise levelling of wiring accessories
16mm KO positions on sides and base enhance flexibility in installation
Constructed from galvanised steel for durability and corrosion resistance
Complete with earth Terminal to ensure safety and compliance
Related links
- Tower DB1 Natural Galvanised Steel Galvanised Box Flush Mount, 1 Gangs 70 mm 72mm 26 mm
- Tower DB1 Natural Galvanised Steel Galvanised Box Flush Mount, 1 Gangs 72 mm 72mm 48 mm
- Tower DB1 Natural Galvanised Steel Galvanised Box Flush Mount, 1 Gangs 72 mm 72mm 35 mm
- Tower DB1 Natural Galvanised Steel Galvanised Box Flush Mount, 2 Gangs 70 mm 132mm 26 mm
- Tower DB1 Natural Galvanised Steel Galvanised Box Flush Mount, 2 Gangs 72 mm 132mm 35 mm
- Tower DB1 Stainless Steel Steel Galvanised Back Box, Flush Mount 250 mm 250mm 60 mm
- Cutterwell & Co Ltd CLB White Polyvinyl Chloride Box IP20 1 Gangs 86 mm 86mm 25
- Cutterwell & Co Ltd CTB White Polyvinyl Chloride Box IP20 1 Gangs 86 mm 86mm 35
