RS PRO Silver Galvanised Steel Back Box, BS, Flush Mount 70 mm 70mm 35 mm
- RS Stock No.:
- 845-431
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€2.30
(exc. VAT)
€2.83
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
- Plus 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.30 |
*price indicative
- RS Stock No.:
- 845-431
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Back Box | |
| Depth | 35mm | |
| Series | RS PRO | |
| Material | Galvanised Steel | |
| Earth Terminal | Yes | |
| Width | 70mm | |
| Colour | Silver | |
| Knockout | Yes | |
| Fixing Standard | BS | |
| Standards/Approvals | BS 4662 | |
| Knockout Size | 12 x Dia 20 mm | |
| Mount Type | Flush | |
| Height | 70mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Back Box | ||
Depth 35mm | ||
Series RS PRO | ||
Material Galvanised Steel | ||
Earth Terminal Yes | ||
Width 70mm | ||
Colour Silver | ||
Knockout Yes | ||
Fixing Standard BS | ||
Standards/Approvals BS 4662 | ||
Knockout Size 12 x Dia 20 mm | ||
Mount Type Flush | ||
Height 70mm | ||
- COO (Country of Origin):
- CN
The RS PRO flush mounting box provides a robust solution for securely housing electrical wiring accessories. Its design facilitates installation while maintaining compliance with relevant standards.
4 rear knockouts facilitate convenient access for wiring
Includes an earth Terminal for enhanced safety
Back box meets BS 4662 standards for reliable performance
Compact dimensions of 70mm (W) x 70mm (H) x 35mm (D)
10-year warranty signifies quality and durability
Related links
- RS PRO Silver Galvanised Steel Back Box Flush Mount 70 mm 70mm 47 mm
- RS PRO Silver Galvanised Steel Back Box Flush Mount 70 mm 70mm 25 mm
- RS PRO Silver Galvanised Steel Back Box Flush Mount 70 mm 135mm 35 mm
- RS PRO Silver Galvanised Steel Back Box Flush Mount 70 mm 125mm 25 mm
- Tower DB1 Natural Galvanised Steel Galvanised Box Flush Mount, 1 Gangs 70 mm 72mm 26 mm
- Tower DB1 Natural Galvanised Steel Galvanised Box Flush Mount, 2 Gangs 70 mm 132mm 26 mm
- Tower DB1 Natural Galvanised Steel Galvanised Box Flush Mount, 1 Gangs 70 mm 72mm 16 mm
- Tower DB1 Natural Galvanised Steel Galvanised Box Flush Mount, 2 Gangs 72 mm 132mm 35 mm
