RS PRO Silver Galvanised Steel Back Box, BS, Flush Mount 70 mm 135mm 35 mm
- RS Stock No.:
- 845-432
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€3.22
(exc. VAT)
€3.96
(inc. VAT)
In Stock
- 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.22 |
*price indicative
- RS Stock No.:
- 845-432
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Back Box | |
| Depth | 35mm | |
| Material | Galvanised Steel | |
| Series | RS PRO | |
| Earth Terminal | Yes | |
| Width | 135mm | |
| Colour | Silver | |
| Knockout | Yes | |
| Fixing Standard | BS | |
| Standards/Approvals | BS 4662 | |
| Knockout Size | 13 x Dia 20 | |
| Mount Type | Flush | |
| Height | 70mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Back Box | ||
Depth 35mm | ||
Material Galvanised Steel | ||
Series RS PRO | ||
Earth Terminal Yes | ||
Width 135mm | ||
Colour Silver | ||
Knockout Yes | ||
Fixing Standard BS | ||
Standards/Approvals BS 4662 | ||
Knockout Size 13 x Dia 20 | ||
Mount Type Flush | ||
Height 70mm | ||
- COO (Country of Origin):
- CN
The RS PRO Flush Mounting Boxes offer secure and robust installation solutions for wiring accessory plates. Designed to accommodate various plate types, they ensure reliable performance in various electrical configurations.
Includes 4 rear knockouts for additional installation options
Fitted with an earth Terminal for enhanced safety
Constructed to meet BS 4662 standards for quality assurance
Dimensions are 135mm (W) x 70mm (H) x 35mm (D), ensuring a Compact fit
Backed by a 10-year warranty for peace of mind
Related links
- RS PRO Silver Galvanised Steel Back Box Flush Mount 70 mm 70mm 35 mm
- RS PRO Silver Galvanised Steel Back Box Flush Mount 70 mm 125mm 25 mm
- RS PRO Silver Galvanised Steel Back Box Flush Mount 70 mm 70mm 47 mm
- RS PRO Silver Galvanised Steel Back Box Flush Mount 70 mm 70mm 25 mm
- Tower DB1 Natural Galvanised Steel Galvanised Box Flush Mount, 1 Gangs 70 mm 72mm 26 mm
- Tower DB1 Natural Galvanised Steel Galvanised Box Flush Mount, 2 Gangs 70 mm 132mm 26 mm
- Tower DB1 Natural Galvanised Steel Galvanised Box Flush Mount, 1 Gangs 70 mm 72mm 16 mm
- Tower DB1 Natural Galvanised Steel Galvanised Box Flush Mount, 2 Gangs 72 mm 132mm 35 mm
