Tower DB1 Natural Galvanised Steel Galvanised Box, BS, Flush Mount, 1 Gangs 70 mm 72mm 26 mm
- RS Stock No.:
- 873-942
- Mfr. Part No.:
- DB162
- Manufacturer:
- Tower
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 873-942
- Mfr. Part No.:
- DB162
- Manufacturer:
- Tower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tower | |
| Product Type | Box | |
| Number of Gangs | 1 | |
| Depth | 26mm | |
| Internal Depth | 26mm | |
| Material | Steel Galvanised | |
| Series | DB1 | |
| Earth Terminal | Yes | |
| Width | 72mm | |
| Colour | Natural | |
| Finish | Galvanised | |
| Fixing Standard | BS | |
| Standards/Approvals | BS 4662 | |
| Range | Essentials | |
| Knockout Size | 20 mm | |
| Mount Type | Flush | |
| Height | 70mm | |
| Select all | ||
|---|---|---|
Brand Tower | ||
Product Type Box | ||
Number of Gangs 1 | ||
Depth 26mm | ||
Internal Depth 26mm | ||
Material Steel Galvanised | ||
Series DB1 | ||
Earth Terminal Yes | ||
Width 72mm | ||
Colour Natural | ||
Finish Galvanised | ||
Fixing Standard BS | ||
Standards/Approvals BS 4662 | ||
Range Essentials | ||
Knockout Size 20 mm | ||
Mount Type Flush | ||
Height 70mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Tower metal back box offers a robust solution for flush mounting wiring accessories, featuring a sturdy design with optimal cable entry points and practical adjustability for precise installation.
Adjustable lug allows for easy levelling during installation
Constructed from galvanised steel for enhanced durability
Double gang 25mm deep design accommodates various wiring accessory sizes
Multiple knock-out positions provide flexible cable entry options
Related links
- Tower DB1 Natural Galvanised Steel Galvanised Box Flush Mount, 1 Gangs 70 mm 72mm 16 mm
- Tower DB1 Natural Galvanised Steel Galvanised Box Flush Mount, 2 Gangs 70 mm 132mm 26 mm
- Tower DB1 Natural Galvanised Steel Galvanised Box Flush Mount, 1 Gangs 72 mm 72mm 48 mm
- Tower DB1 Natural Galvanised Steel Galvanised Box Flush Mount, 1 Gangs 72 mm 72mm 35 mm
- Tower DB1 Natural Galvanised Steel Galvanised Box Flush Mount, 2 Gangs 72 mm 132mm 35 mm
- Tower DB1 Stainless Steel Steel Galvanised Back Box, Flush Mount 250 mm 250mm 60 mm
- Cutterwell & Co Ltd CLB White Polyvinyl Chloride Box IP20 1 Gangs 86 mm 86mm 25
- Cutterwell & Co Ltd CTB White Polyvinyl Chloride Box IP20 1 Gangs 86 mm 86mm 35
