Tower DB1 Natural Galvanised Steel Galvanised Box, BS, Flush Mount, 1 Gangs 72 mm 72mm 35 mm
- RS Stock No.:
- 873-944
- Mfr. Part No.:
- DB164
- Manufacturer:
- Tower
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 873-944
- Mfr. Part No.:
- DB164
- Manufacturer:
- Tower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tower | |
| Number of Gangs | 1 | |
| Product Type | Box | |
| Depth | 35mm | |
| Internal Depth | 35mm | |
| Material | Steel Galvanised | |
| Series | DB1 | |
| Earth Terminal | Yes | |
| Width | 72mm | |
| Colour | Natural | |
| Finish | Galvanised | |
| Fixing Standard | BS | |
| Standards/Approvals | BS 4662 | |
| Range | Essentials | |
| Knockout Size | 25 mm | |
| Mount Type | Flush | |
| Height | 72mm | |
| Select all | ||
|---|---|---|
Brand Tower | ||
Number of Gangs 1 | ||
Product Type Box | ||
Depth 35mm | ||
Internal Depth 35mm | ||
Material Steel Galvanised | ||
Series DB1 | ||
Earth Terminal Yes | ||
Width 72mm | ||
Colour Natural | ||
Finish Galvanised | ||
Fixing Standard BS | ||
Standards/Approvals BS 4662 | ||
Range Essentials | ||
Knockout Size 25 mm | ||
Mount Type Flush | ||
Height 72mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Tower metal back box offers a robust solution for flush mounting wiring accessories, featuring an adjustable lug for easy levelling. This model ensures secure installation and versatile integration with various electrical setups.
Adjustable lug for precise alignment of wiring accessories
Complete with an earth Terminal for enhanced safety
Suitable for housing a variety of wiring devices
Designed for easy flush mounting with robust galvanised steel construction
Related links
- Tower DB1 Natural Galvanised Steel Galvanised Box Flush Mount, 1 Gangs 72 mm 72mm 48 mm
- Tower DB1 Natural Galvanised Steel Galvanised Box Flush Mount, 1 Gangs 70 mm 72mm 26 mm
- Tower DB1 Natural Galvanised Steel Galvanised Box Flush Mount, 1 Gangs 70 mm 72mm 16 mm
- Tower DB1 Natural Galvanised Steel Galvanised Box Flush Mount, 2 Gangs 72 mm 132mm 35 mm
- Tower DB1 Natural Galvanised Steel Galvanised Box Flush Mount, 2 Gangs 70 mm 132mm 26 mm
- Tower DB1 Stainless Steel Steel Galvanised Back Box, Flush Mount 250 mm 250mm 60 mm
- Cutterwell & Co Ltd CTB White Polyvinyl Chloride Box IP20 1 Gangs 86 mm 86mm 35
- RS PRO Silver Galvanised Steel Back Box Flush Mount 70 mm 135mm 35 mm
