Tower DB1 Natural Galvanised Steel Galvanised Box, BS, Flush Mount, 1 Gangs 72 mm 72mm 48 mm
- RS Stock No.:
- 873-946
- Mfr. Part No.:
- DB167
- Manufacturer:
- Tower
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 873-946
- Mfr. Part No.:
- DB167
- Manufacturer:
- Tower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tower | |
| Number of Gangs | 1 | |
| Product Type | Box | |
| Depth | 48mm | |
| Internal Depth | 48mm | |
| Series | DB1 | |
| Material | Steel Galvanised | |
| Earth Terminal | Yes | |
| Width | 72mm | |
| Colour | Natural | |
| Finish | Galvanised | |
| Fixing Standard | BS | |
| Standards/Approvals | BS 4662 | |
| Range | Essentials | |
| Knockout Size | 25 mm | |
| Mount Type | Flush | |
| Height | 72mm | |
| Select all | ||
|---|---|---|
Brand Tower | ||
Number of Gangs 1 | ||
Product Type Box | ||
Depth 48mm | ||
Internal Depth 48mm | ||
Series DB1 | ||
Material Steel Galvanised | ||
Earth Terminal Yes | ||
Width 72mm | ||
Colour Natural | ||
Finish Galvanised | ||
Fixing Standard BS | ||
Standards/Approvals BS 4662 | ||
Range Essentials | ||
Knockout Size 25 mm | ||
Mount Type Flush | ||
Height 72mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Tower metal back box designed for flush mounting of wiring accessories, facilitating efficient installation with its user-friendly features.
Constructed from galvanised steel for durability
Features an adjustable lug for precise levelling of accessories
Designed with a fixing centre pitch of 60.3mm for versatility
Compatible with 86mm x 86mm wiring accessories
Related links
- Tower DB1 Natural Galvanised Steel Galvanised Box Flush Mount, 1 Gangs 72 mm 72mm 35 mm
- Tower DB1 Natural Galvanised Steel Galvanised Box Flush Mount, 1 Gangs 70 mm 72mm 26 mm
- Tower DB1 Natural Galvanised Steel Galvanised Box Flush Mount, 1 Gangs 70 mm 72mm 16 mm
- Tower DB1 Natural Galvanised Steel Galvanised Box Flush Mount, 2 Gangs 72 mm 132mm 35 mm
- Tower DB1 Natural Galvanised Steel Galvanised Box Flush Mount, 2 Gangs 70 mm 132mm 26 mm
- Tower DB1 Stainless Steel Steel Galvanised Back Box, Flush Mount 250 mm 250mm 60 mm
- Cutterwell & Co Ltd CLB White Polyvinyl Chloride Box IP20 1 Gangs 86 mm 86mm 25
- Cutterwell & Co Ltd CTB White Polyvinyl Chloride Box IP20 1 Gangs 86 mm 86mm 35
