Amphenol ICC, OCTIS 26 mm Pitch Connector, Straight, 2 Way
- RS Stock No.:
- 786-465
- Mfr. Part No.:
- 10143758-101LF
- Manufacturer:
- Amphenol ICC
Subtotal (1 bag of 2 units)*
€239.64
(exc. VAT)
€294.76
(inc. VAT)
New product - Preorder today
- Shipping from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €239.64 | €119.82 |
*price indicative
- RS Stock No.:
- 786-465
- Mfr. Part No.:
- 10143758-101LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | Connector | |
| Number of Contacts | 2 | |
| Current | 20A | |
| Orientation | Straight | |
| Pitch | 26mm | |
| Mount Type | Cable | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Series | OCTIS | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type Connector | ||
Number of Contacts 2 | ||
Current 20A | ||
Orientation Straight | ||
Pitch 26mm | ||
Mount Type Cable | ||
Termination Type Screw | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Series OCTIS | ||
- COO (Country of Origin):
- IN
The Amphenol Component offers reliable connectivity with robust durability, ensuring consistent performance across various applications. Designed to meet the demands of modern electronic environments, it delivers exceptional functionality and longevity for diverse needs.
Constructed with high-quality materials for enhanced durability
Provides reliable performance for stable and efficient connections
Designed to meet rigorous standards for optimal compatibility
Ideal for demanding applications requiring consistent functionality
Related links
- Amphenol ICC Straight Male 72 Way
- Amphenol ICC 6 Column 54 Way
- Amphenol ICC, Minitek Jumper Straight Female Black Open Top 2 Way 1 Row 2 mm Pitch
- Amphenol ICC 10 Column 120 Way
- Amphenol ICC 6 Row, 48 Way
- Amphenol ICC Vertical 4 Row, 24 Way
- Amphenol ICC 10 Column 90 Way
- Amphenol ICC Right Angle Female 9 Row, 54 Way
