Sylvania 36 W LED Ceiling Light, 220V, 240 V Batten, 1.2 m Long, IP66
- RS Stock No.:
- 288-9621
- Mfr. Part No.:
- 10211
- Manufacturer:
- Sylvania
Subtotal (1 unit)*
€60.59
(exc. VAT)
€74.53
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.59 |
*price indicative
- RS Stock No.:
- 288-9621
- Mfr. Part No.:
- 10211
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Product Type | Ceiling Light | |
| Length | 1.2m | |
| Lamp Shape | Batten | |
| Width | 89mm | |
| Luminous Flux | 5050lm | |
| Dimmable | No | |
| Depth | 88mm | |
| Power | 36W | |
| Lamp Type | LED | |
| Colour | Grey | |
| Colour Temperature | 4000K | |
| Voltage | 220V, 240V | |
| Colour Reference Code | 840 | |
| Lifespan | 69000h | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, EN, IK08, EC 05, UKCA, IP66, RoHS | |
| Series | Resisto | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Product Type Ceiling Light | ||
Length 1.2m | ||
Lamp Shape Batten | ||
Width 89mm | ||
Luminous Flux 5050lm | ||
Dimmable No | ||
Depth 88mm | ||
Power 36W | ||
Lamp Type LED | ||
Colour Grey | ||
Colour Temperature 4000K | ||
Voltage 220V, 240V | ||
Colour Reference Code 840 | ||
Lifespan 69000h | ||
IP Rating IP66 | ||
Standards/Approvals CE, EN, IK08, EC 05, UKCA, IP66, RoHS | ||
Series Resisto | ||
The Sylvania weatherproof luminaire the Resisto 1200 IP66 5000lm 840, is designed with integrated LED technology and a UV stabilized diffuser for uniform lighting and reduced glare. With a durable polycarbonate housing, stainless steel clips, and a long lifespan, this luminaire is ideal for logistics and industrial applications.
Integrated LED technology for energy efficiency
UV stabilized diffuser for uniform lighting and reduced glare
Polycarbonate housing for durability
Stainless steel clips for secure installation
Long lifespan of 69,000 hours for lasting performance
Related links
- Sylvania 31 W LED Ceiling Light 240 V Batten IP66
- Sylvania 20 W LED Ceiling Light 240 V Batten IP66
- Sylvania 36 W LED Ceiling Light 240 V Batten IP65
- Sylvania 30 W LED Ceiling Light 240 V Batten IP66
- Sylvania 46 W LED Ceiling Light 240 V Batten IP66
- Sylvania 55 W LED Ceiling Light 240 V Batten IP66
- Sylvania 30 W LED Ceiling Light 240 V 1.5 m Long, IP66
- Sylvania 36 W LED Batten Light 240 V Batten Twin 1.5 m Long, IP20
