Sylvania 31 W LED Ceiling Light, 220V, 240 V Batten, 1.2 m Long, IP66

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
288-9622
Mfr. Part No.:
10233
Manufacturer:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Product Type

Ceiling Light

Lamp Shape

Batten

Length

1.2m

Luminous Flux

4800lm

Width

89mm

Depth

88mm

Dimmable

No

Power

31W

Lamp Type

LED

Colour

Grey

Colour Temperature

4000K

Voltage

220V, 240V

Colour Reference Code

840

Lifespan

69000h

IP Rating

IP66

Standards/Approvals

EN, EC 05, RoHS, CE, IK08, IP66, UKCA

Series

Resisto 1200

The Sylvania integrated LED weatherproof luminaire designed for optimal light output and reduced glare. With a lifespan of 69,000 hours, this luminaire offers a high luminous flux of 4800lm and a colour temperature of 4000K. Its polycarbonate housing and diffuser ensure no yellow discoloration over time.

Integrated LED weatherproof luminaire with UV stabilized flat diffuser

High luminous flux of 4800lm and a colour temperature of 4000K

Polycarbonate housing and diffuser for durability and no yellow discoloration

Long lifespan of 69,000 hours ensures lasting performance

Suitable for ceiling surface mounting, suspended, and wall surface mounted applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy