Sylvania 60 W LED Batten Light, 220V, 240 V Batten, 1.5 m Long, IP66
- RS Stock No.:
- 288-9810
- Mfr. Part No.:
- 70956
- Manufacturer:
- Sylvania
Subtotal (1 unit)*
€887.13
(exc. VAT)
€1,091.17
(inc. VAT)
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €887.13 |
*price indicative
- RS Stock No.:
- 288-9810
- Mfr. Part No.:
- 70956
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Product Type | Batten Light | |
| Lamp Shape | Batten | |
| Length | 1.5m | |
| Luminous Flux | 9700lm | |
| Width | 87mm | |
| Power | 60W | |
| Lamp Type | LED | |
| Colour | Neutral White | |
| Colour Temperature | 4000K | |
| Colour Reference Code | 840 | |
| Voltage | 220V, 240V | |
| Lifespan | 5year | |
| IP Rating | IP66 | |
| Standards/Approvals | IK 08, IP 66, CE, UKCA, RoHS | |
| Series | RESISTO 1500 HE | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Product Type Batten Light | ||
Lamp Shape Batten | ||
Length 1.5m | ||
Luminous Flux 9700lm | ||
Width 87mm | ||
Power 60W | ||
Lamp Type LED | ||
Colour Neutral White | ||
Colour Temperature 4000K | ||
Colour Reference Code 840 | ||
Voltage 220V, 240V | ||
Lifespan 5year | ||
IP Rating IP66 | ||
Standards/Approvals IK 08, IP 66, CE, UKCA, RoHS | ||
Series RESISTO 1500 HE | ||
- COO (Country of Origin):
- CN
The Sylvania light fixture is designed for logistics & industry applications, offering a total power consumption of 60W and a warranty of 5 years. With a fixture luminous flux of 9700lm and a neutral white light colour, this product is suitable for various environments. It has an IP66 rating and IK08 rating, making it durable and reliable for usage. Additionally, it operates within a temperature range of -20°C to +35°C.
Fixture luminous flux of 9700lm for bright illumination
Neutral white light colour for a comfortable environment
IP66 and IK08 ratings for durability and reliability
Total power consumption of 60W for energy efficiency
Suitable for logistics & industry applications
Operates in temperature range of -20°C to +35°C
Related links
- Sylvania 30 W LED Ceiling Light 240 V Batten IP66
- Sylvania 46 W LED Ceiling Light 240 V Batten IP66
- Sylvania 55 W LED Ceiling Light 240 V Batten IP66
- Sylvania 31 W LED Ceiling Light 240 V Batten IP66
- Sylvania 36 W LED Ceiling Light 240 V Batten IP66
- 4lite UK 40 W LED Batten Light 240 V Batten Twin IP20
- Sylvania 20 W LED Ceiling Light 240 V Batten IP66
- LEDVANCE 55 W LED Batten Light 240 V Single 1.59 m Long, IP66
