Sylvania 46 W LED Ceiling Light, 220V, 240 V Batten, 1.5 m Long, IP66
- RS Stock No.:
- 288-9627
- Mfr. Part No.:
- 10269
- Manufacturer:
- Sylvania
Subtotal (1 unit)*
€90.89
(exc. VAT)
€111.79
(inc. VAT)
Being discontinued
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €90.89 |
*price indicative
- RS Stock No.:
- 288-9627
- Mfr. Part No.:
- 10269
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Product Type | Ceiling Light | |
| Length | 1.5m | |
| Lamp Shape | Batten | |
| Luminous Flux | 7100lm | |
| Width | 89mm | |
| Dimmable | No | |
| Depth | 88mm | |
| Power | 46W | |
| Colour | Grey | |
| Lamp Type | LED | |
| Colour Temperature | 4000K | |
| Colour Reference Code | 840 | |
| Voltage | 220V, 240V | |
| Lamp Designation | LED | |
| Lifespan | 69000h | |
| IP Rating | IP66 | |
| Standards/Approvals | UKCA, RoHS, IP66, CE, IK08, EN, EC 05 | |
| Series | Resisto HE | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Product Type Ceiling Light | ||
Length 1.5m | ||
Lamp Shape Batten | ||
Luminous Flux 7100lm | ||
Width 89mm | ||
Dimmable No | ||
Depth 88mm | ||
Power 46W | ||
Colour Grey | ||
Lamp Type LED | ||
Colour Temperature 4000K | ||
Colour Reference Code 840 | ||
Voltage 220V, 240V | ||
Lamp Designation LED | ||
Lifespan 69000h | ||
IP Rating IP66 | ||
Standards/Approvals UKCA, RoHS, IP66, CE, IK08, EN, EC 05 | ||
Series Resisto HE | ||
- COO (Country of Origin):
- CN
The Sylvania Resisto 1500 HE IP66 Weatherproof LED Luminaire is a reliable lighting solution designed to provide uniform illumination with reduced glare. With a high luminous flux of 7100lm and a long lifespan of 69,000 hours, this luminaire is ideal for industrial and logistics applications.
Integrated LED weatherproof luminaire
Stainless steel diffuser clips for easy mounting
Polycarbonate housing and diffuser for durability
High luminous flux of 7100lm for bright illumination
Long lifespan of 69,000 hours for extended use
IP66 and IK08 ratings for dust and impact resistance
Related links
- Sylvania 30 W LED Ceiling Light 240 V Batten IP66
- Sylvania 55 W LED Ceiling Light 240 V Batten IP66
- Sylvania 20 W LED Ceiling Light 240 V Batten IP66
- Sylvania 31 W LED Ceiling Light 240 V Batten IP66
- Sylvania 36 W LED Ceiling Light 240 V Batten IP66
- Sylvania 60 W LED Batten Light 240 V Batten IP66
- Sylvania 30 W LED Ceiling Light 240 V 1.5 m Long, IP66
- Sylvania 36 W LED Ceiling Light 240 V Batten IP65
