Sylvania 55 W LED Ceiling Light, 220V, 240 V Batten, 1.5 m Long, IP66
- RS Stock No.:
- 288-9624
- Mfr. Part No.:
- 10244
- Manufacturer:
- Sylvania
Subtotal (1 unit)*
€90.89
(exc. VAT)
€111.79
(inc. VAT)
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €90.89 |
*price indicative
- RS Stock No.:
- 288-9624
- Mfr. Part No.:
- 10244
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Product Type | Ceiling Light | |
| Lamp Shape | Batten | |
| Length | 1.5m | |
| Luminous Flux | 7600lm | |
| Width | 89mm | |
| Depth | 88mm | |
| Dimmable | No | |
| Power | 55W | |
| Colour | Grey | |
| Lamp Type | LED | |
| Colour Temperature | 4000K | |
| Voltage | 220V, 240V | |
| Colour Reference Code | 840 | |
| Lifespan | 69000h | |
| IP Rating | IP66 | |
| Standards/Approvals | UKCA, RoHS, EC 05, IP66, IK08, EN, CE | |
| Series | Resisto | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Product Type Ceiling Light | ||
Lamp Shape Batten | ||
Length 1.5m | ||
Luminous Flux 7600lm | ||
Width 89mm | ||
Depth 88mm | ||
Dimmable No | ||
Power 55W | ||
Colour Grey | ||
Lamp Type LED | ||
Colour Temperature 4000K | ||
Voltage 220V, 240V | ||
Colour Reference Code 840 | ||
Lifespan 69000h | ||
IP Rating IP66 | ||
Standards/Approvals UKCA, RoHS, EC 05, IP66, IK08, EN, CE | ||
Series Resisto | ||
The Sylvania Resisto fixed output luminaire offers a reliable lighting solution for various applications. With integrated LED technology and a durable polycarbonate housing, this weatherproof luminaire is designed to provide uniform lighting and reduce glare. Suitable for logistics and industrial settings, it ensures long-lasting performance with a 5-year warranty.
Integrated LED technology for energy efficiency
UV stabilized flat diffuser for uniform lighting
Polycarbonate housing and diffuser for durability
7600 lumens and 55W power consumption
4000K colour temperature with CRI of 80
IP66 and IK08 ratings for outdoor use
Long lifespan of 69,000 hours (L80B20)
Related links
- Sylvania 30 W LED Ceiling Light 240 V Batten IP66
- Sylvania 46 W LED Ceiling Light 240 V Batten IP66
- Sylvania 20 W LED Ceiling Light 240 V Batten IP66
- Sylvania 31 W LED Ceiling Light 240 V Batten IP66
- Sylvania 36 W LED Ceiling Light 240 V Batten IP66
- Sylvania 60 W LED Batten Light 240 V Batten IP66
- Sylvania 30 W LED Ceiling Light 240 V 1.5 m Long, IP66
- LEDVANCE 55 W LED Batten Light 240 V Single 1.59 m Long, IP66
