AUER Signal N Series Orange Beacon 12V Flashing, Steady Tube, LED Bulb, IP65, IP67
- RS Stock No.:
- 617-561
- Mfr. Part No.:
- 440301405
- Manufacturer:
- AUER Signal
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€150.65
(exc. VAT)
€185.30
(inc. VAT)
- RS Stock No.:
- 617-561
- Mfr. Part No.:
- 440301405
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Orange | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Consumption | 400mA | |
| Mount Type | Tube | |
| Base Diameter | 60mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 12V | |
| Series | N | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 131mm | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CE, EAC, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Orange | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Consumption 400mA | ||
Mount Type Tube | ||
Base Diameter 60mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 12V | ||
Series N | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Height 131mm | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CE, EAC, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal Steady and flashing beacon S from the N-Series is engineered for optimal visibility and reliability. This modern LED beacon incorporates advanced lighting technology, featuring three high-power LEDs that ensure bright and effective signaling. With a versatile design, this beacon can seamlessly switch between steady and flashing light modes, making it ideal for a variety of applications. Built to withstand the elements, its robust housing offers superior protection with IP65 and IP67 ratings, ensuring longevity even in harsh environments. The beacon is also designed for flexible mounting options, allowing it to be installed in horizontal, vertical, or tube configurations, catering to diverse installation needs. Its wide voltage range enhances adaptability, making it a practical choice for both AC and DC power sources. Whether for industrial or commercial use, this beacon guarantees a strong performance to meet safety and signaling requirements.
Utilizes modern LED technology for maximum brightness
Offers dual operation modes: steady and flashing
Features high protection ratings for durability in tough conditions
Designed for flexible installation with multiple mounting options
Adapts easily to various power supply configurations
Related links
- AUER Signal N Series Green Beacon 12V Flashing LED Bulb IP67
- AUER Signal N Series Orange Beacon 12V Flashing LED Bulb IP67
- AUER Signal N Series Orange Beacon 48V Flashing LED Bulb IP67
- AUER Signal N Series Orange Beacon 240V Flashing LED Bulb IP67
- AUER Signal N Series Clear Beacon 12V Flashing LED Bulb IP67
- AUER Signal N Series Yellow Beacon 12V Flashing LED Bulb IP67
- AUER Signal N Series Red Beacon 240V Flashing LED Bulb IP67
- AUER Signal N Series Clear Beacon 240V Flashing LED Bulb IP67

