AUER Signal Q Series Orange Beacon 240V Flashing, Steady Tube, LED Bulb, IP66
- RS Stock No.:
- 617-531
- Mfr. Part No.:
- 874261413
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€204.46
(exc. VAT)
€251.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €204.46 |
*price indicative
- RS Stock No.:
- 617-531
- Mfr. Part No.:
- 874261413
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Orange | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Terminal Type | Screw | |
| Housing Colour | Red | |
| Maximum Supply Voltage | 240V | |
| Minimum Operating Temperature | 30°C | |
| Series | Q | |
| Maximum Operating Temperature | 60°C | |
| Height | 94mm | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, RoHS, UL, EAC | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Orange | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Terminal Type Screw | ||
Housing Colour Red | ||
Maximum Supply Voltage 240V | ||
Minimum Operating Temperature 30°C | ||
Series Q | ||
Maximum Operating Temperature 60°C | ||
Height 94mm | ||
IP Rating IP66 | ||
Standards/Approvals CE, RoHS, UL, EAC | ||
- COO (Country of Origin):
- AT
The AUER Signal cutting-edge LED steady and flashing beacon embodies the perfect confluence of modern technology and practical functionality. Designed for varied industrial and general applications, the beacon provides exceptional signaling capabilities, ensuring visibility in both frontal and lateral perspectives. Its robust housing is constructed from UV-stabilized polycarbonate, coupled with high-impact resistance features, making it a durable choice for diverse operational environments. The innovative LED technology utilizes four high-power LEDs, ensuring a formidable luminous intensity for effective alerts. With an array of color options available, including orange, this beacon not only serves a utilitarian purpose but also enhances the aesthetic of your workspace. Its ease of installation, coupled with impressive performance specifications, truly makes this product an indispensable asset for safety and communication.
Light source employs four high-performance LEDs for enhanced brightness
Exceptional IP66 protection rating ensures durability against harsh elements
Offers flexible mounting options to suit various installation requirements
Features optional side cable entry for versatile wiring configurations
Related links
- AUER Signal Q Series Orange Beacon 240V Flashing LED Bulb, IP66
- AUER Signal Q Series Green Beacon 240V Flashing LED Bulb, IP66
- AUER Signal Q Series Yellow Beacon 240V Flashing LED Bulb, IP66
- AUER Signal Q Series Clear Beacon 240V Flashing LED Bulb, IP66
- AUER Signal Q Series Blue Beacon 240V Flashing LED Bulb, IP66
- AUER Signal Q Series Orange Beacon 120V Flashing LED Bulb, IP66
- AUER Signal Q Series Orange Beacon 48V Flashing LED Bulb, IP66
- AUER Signal T Series Orange Beacon 240V Flashing LED Bulb, IP66
