Moflash LEDD125 Series Green Beacon 230V ac Flashing, Steady Surface, LED Bulb, IP65
- RS Stock No.:
- 721-6451
- Mfr. Part No.:
- LEDD125-03-04
- Manufacturer:
- Moflash
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€163.80
(exc. VAT)
€201.47
(inc. VAT)
- RS Stock No.:
- 721-6451
- Mfr. Part No.:
- LEDD125-03-04
- Manufacturer:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Green | |
| Housing Material | Polycarbonate, ABS | |
| Bulb Type | LED | |
| Current Type | AC | |
| Mount Type | Surface | |
| Base Diameter | 98mm | |
| Terminal Type | Plug-In | |
| Housing Colour | Black | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 230V ac | |
| Series | LEDD125 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 45°C | |
| Height | 162mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Green | ||
Housing Material Polycarbonate, ABS | ||
Bulb Type LED | ||
Current Type AC | ||
Mount Type Surface | ||
Base Diameter 98mm | ||
Terminal Type Plug-In | ||
Housing Colour Black | ||
Lamp Included Yes | ||
Maximum Supply Voltage 230V ac | ||
Series LEDD125 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 45°C | ||
Height 162mm | ||
IP Rating IP65 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- GB
Moflash Multi-Function LED Beacon - LEDD125 Series
The LEDD 125 Beacons are suitable for fire, security and industrial applications. These beacons offer three alternative light modes: Continuously ON, Rapid Flash (120 FPM) and Standard Flash (60FPM), which can be selected by a dip switch mounted lens side on the PCB. The AC units are supplied with one meter of flying lead, while the DC units allow for termination inside the base enclosure. An M12 sealing grommet in the base allows for cable entry.
100000 hours life for LED
48 LED array ultra bright
360° visibility
Continuously ON, rapid flash (120 FPM) or standard flash (60FPM)
3 point fixing
UV stable polycarbonate lens and ABS base
IP65 protection
RoHS compliant
CE marking
Related links
- Moflash LEDD125 Series Green Beacon 280V ac Flashing Surface IP65
- Moflash LEDD125 Series Blue Beacon 230V ac Flashing LED Bulb, IP65
- Moflash LEDD125 Series Green Beacon 24V dc Steady Surface IP65
- Moflash LEDD125 Series White Beacon 230V ac Flashing LED Bulb, IP67
- Moflash LEDD125 Series Blue Beacon 24V dc Steady LED Bulb, IP65
- Moflash LEDD125 Series Amber Beacon 280V Flashing Surface IP65
- Moflash LEDD125 Series Red Beacon 280V ac Steady Surface IP65
- Moflash LED-TL Modular Series Green Beacon 230V ac/dc Flashing Wall IP65

