Moflash LEDD125 Series Blue Beacon 230V ac Flashing, Steady Surface, LED Bulb, IP65
- RS Stock No.:
- 755-9600
- Mfr. Part No.:
- LEDD125-04-03
- Manufacturer:
- Moflash
Image representative of range
Subtotal (1 unit)*
€145.46
(exc. VAT)
€178.92
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €145.46 |
*price indicative
- RS Stock No.:
- 755-9600
- Mfr. Part No.:
- LEDD125-04-03
- Manufacturer:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Blue | |
| Housing Material | Polyester | |
| Bulb Type | LED | |
| Current Consumption | 40mA | |
| Mount Type | Surface | |
| Current Type | AC | |
| Base Diameter | 98mm | |
| Terminal Type | Plug-In | |
| Housing Colour | Black | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 230V ac | |
| Minimum Operating Temperature | -20°C | |
| Series | LEDD125 | |
| Maximum Operating Temperature | 45°C | |
| Height | 162mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE Certified | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Blue | ||
Housing Material Polyester | ||
Bulb Type LED | ||
Current Consumption 40mA | ||
Mount Type Surface | ||
Current Type AC | ||
Base Diameter 98mm | ||
Terminal Type Plug-In | ||
Housing Colour Black | ||
Lamp Included Yes | ||
Maximum Supply Voltage 230V ac | ||
Minimum Operating Temperature -20°C | ||
Series LEDD125 | ||
Maximum Operating Temperature 45°C | ||
Height 162mm | ||
IP Rating IP65 | ||
Standards/Approvals CE Certified | ||
- COO (Country of Origin):
- GB
Moflash Blue LED Multiple Effect Beacon, 98mm Base Diameter, Base Mount- LEDD125 Series - LEDD125-04-03
Make sure no one misses a process change with this blue visual safety device from Moflash. The 48 LED (light-emitting diode) array and 162mm-tall unit shape maximise brightness and visibility, while the cone shape allows for clear 360° signalling. This versatile beacon has three lighting options to choose from. Use a simple jumper link on your PCB (printed circuit board) to select a continuous, rapid 120FPM (flashes per minute) or standard 60FPM beam. The robust light is housed in a UV (ultraviolet) stable polycarbonate (PC) lens to prevent fading.
Features & Benefits
• LEDs lifespan of 100,000 hours for reliably long service
• Suitable for surface or wall mounting to give greater installation flexibility
• Comes with a one-metre flying lead and three slotted fixing holes for simple installation
• IP65 (ingress protection) rating makes it dust and moisture-resistant for use in demanding conditions
• ABS (acrylonitrile butadiene styrene) base for maximum durability
Applications
• Fire alarm systems
• Process and control automation
• Manufacturing and packaging industries
Can I use this beacon in a cold industrial environment?
Yes, this unit is a reliable choice for cold settings as it has a minimum operating temperature of -20°C. It can also be used safely at temperatures up to +45°C.
Moflash Multi-Function LED Beacon - LEDD125 Series
The LEDD 125 Beacons are suitable for fire, security and industrial applications. These beacons offer three alternative light modes: Continuously ON, Rapid Flash (120 FPM) and Standard Flash (60FPM), which can be selected by a dip switch mounted lens side on the PCB. The AC units are supplied with one meter of flying lead, while the DC units allow for termination inside the base enclosure. An M12 sealing grommet in the base allows for cable entry.
100000 hours life for LED
48 LED array ultra bright
360° visibility
Continuously ON, rapid flash (120 FPM) or standard flash (60FPM)
3 point fixing
UV stable polycarbonate lens and ABS base
IP65 protection
RoHS compliant
CE marking
Related links
- Moflash LEDD125 Series Green Beacon 230V ac Flashing LED Bulb, IP65
- Moflash LEDD125 Series Green Beacon 280V ac Flashing Surface IP65
- Moflash LEDD125 Series White Beacon 230V ac Flashing LED Bulb, IP67
- Moflash LEDD125 Series Amber Beacon 280V Flashing Surface IP65
- Moflash LEDD125 Series Blue Beacon 24V dc Steady LED Bulb, IP65
- Moflash LEDD125 Series Red Beacon 280V ac Steady Surface IP65
- Moflash LEDD125 Series Green Beacon 24V dc Steady Surface IP65
- Moflash LEDD125 Series Red Beacon 24V dc Steady Surface IP65
