Moflash LEDD125 Series White Beacon 230V ac Flashing, Steady Surface, LED Bulb, IP67
- RS Stock No.:
- 755-9607
- Mfr. Part No.:
- LEDD125-04-05
- Manufacturer:
- Moflash
Image representative of range
Subtotal (1 unit)*
€152.40
(exc. VAT)
€187.45
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €152.40 |
*price indicative
- RS Stock No.:
- 755-9607
- Mfr. Part No.:
- LEDD125-04-05
- Manufacturer:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | White | |
| Housing Material | Polyester | |
| Bulb Type | LED | |
| Mount Type | Surface | |
| Current Type | AC | |
| Base Diameter | 98mm | |
| Housing Colour | Black | |
| Terminal Type | Plug-In | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 230V ac | |
| Minimum Operating Temperature | -20°C | |
| Series | LEDD125 | |
| Maximum Operating Temperature | 45°C | |
| Height | 162mm | |
| IP Rating | IP67 | |
| Standards/Approvals | ISO13849-1, EN60947-5-1, ATEX, ISO13850, IECEX, EN60947-5-5 | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour White | ||
Housing Material Polyester | ||
Bulb Type LED | ||
Mount Type Surface | ||
Current Type AC | ||
Base Diameter 98mm | ||
Housing Colour Black | ||
Terminal Type Plug-In | ||
Lamp Included Yes | ||
Maximum Supply Voltage 230V ac | ||
Minimum Operating Temperature -20°C | ||
Series LEDD125 | ||
Maximum Operating Temperature 45°C | ||
Height 162mm | ||
IP Rating IP67 | ||
Standards/Approvals ISO13849-1, EN60947-5-1, ATEX, ISO13850, IECEX, EN60947-5-5 | ||
- COO (Country of Origin):
- GB
Moflash Multi-Function LED Beacon - LEDD125 Series
The LEDD 125 Beacons are suitable for fire, security and industrial applications. These beacons offer three alternative light modes: Continuously ON, Rapid Flash (120 FPM) and Standard Flash (60FPM), which can be selected by a dip switch mounted lens side on the PCB. The AC units are supplied with one meter of flying lead, while the DC units allow for termination inside the base enclosure. An M12 sealing grommet in the base allows for cable entry.
100000 hours life for LED
48 LED array ultra bright
360° visibility
Continuously ON, rapid flash (120 FPM) or standard flash (60FPM)
3 point fixing
UV stable polycarbonate lens and ABS base
IP65 protection
RoHS compliant
CE marking
Related links
- Moflash LEDD125 Series Blue Beacon 230V ac Flashing LED Bulb, IP65
- Moflash LEDD125 Series Green Beacon 230V ac Flashing LED Bulb, IP65
- Moflash LEDD125 Series White Beacon 24V dc Steady LED Bulb, IP65
- Moflash LEDD125 Series Green Beacon 280V ac Flashing Surface IP65
- Moflash LEDD125 Series Amber Beacon 280V Flashing Surface IP65
- Moflash LEDD125 Series Red Beacon 280V ac Steady Surface IP65
- Moflash LEDD125 Series Green Beacon 24V dc Steady Surface IP65
- Moflash LED700 Series White LED Beacon 230V Flashing LED Bulb IP67
