NSK Insert Bearing 40 mm ID 145 mm OD FC40EC

Image representative of range

Subtotal (1 unit)*

€49.66

(exc. VAT)

€61.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€49.66

*price indicative

RS Stock No.:
639-791
Mfr. Part No.:
FC40EC
Manufacturer:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Inside Diameter

40mm

Product Type

Insert Bearing

Outside Diameter

145mm

Material

Steel

Static Load Rating

19900N

Dynamic Load Rating

32500N

Locking Type

Eccentric Locking Collar

End Type

Open

Series

FC40

Bore Type

Cylindrical

Limiting Speed

4000rpm

Non Compliant

COO (Country of Origin):
CN
The NSK Bearing is designed to provide reliable performance in various applications, ensuring long-lasting functionality under demanding conditions. This Advanced bearing technology is specifically engineered to reduce friction and wear, resulting in enhanced efficiency and durability. Ideal for use in a range of industrial and automotive settings, the NSK bearing supports optimal load carrying capacity while maintaining resistance to extremes of temperature and vibration. Its high-grade materials further enhance its capabilities, making it a preferred choice for professionals seeking a robust solution to their mechanical demands.

Optimised for reduced friction, enhancing overall operational efficiency

Manufactured from high-quality materials to ensure long-term durability

Designed to withstand high loads, allowing for greater application flexibility

Excellent temperature resistance, ensuring consistent performance in various environments

Minimises wear and tear, contributing to prolonged service life

Engineered to absorb shocks, providing stability and reliability under varying conditions

Ideal for both industrial and automotive applications, catering to diverse market needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy